Amphenol Industrial YO0501500000G Series PCB Terminal Block, 5-Contact, 3.5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 446-521
- Mfr. Part No.:
- YO0501500000G
- Brand:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
$1.81
(exc. GST)
$2.08
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 4,187 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1.81 | - |
| 10 - 24 | $1.69 | 6% |
| 25 + | $1.48 | 18% |
*price indicative
- RS Stock No.:
- 446-521
- Mfr. Part No.:
- YO0501500000G
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 5 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | PCB | |
| Housing Material | Thermoplastic | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Green | |
| Voltage | 300V | |
| Series | YO0501500000G | |
| Standards/Approvals | No | |
| Depth | 8.5mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 5 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type PCB | ||
Housing Material Thermoplastic | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Green | ||
Voltage 300V | ||
Series YO0501500000G | ||
Standards/Approvals No | ||
Depth 8.5mm | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block features a durable thermoplastic housing for secure connections and reliable performance. It includes a nickel plated brass clamp, ensuring excellent conductivity and corrosion resistance. The screw is made of steel and it is plated with zinc. The wire guard solder pin is made of brass and is tin plated.
300 V voltage rated
UL safety approval
RoHS compliant
Related links
- Amphenol Industrial PS0510000000G Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PTA Series PCB Terminal Block 3.5 mm Pitch 1 Row
- WAGO 805 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact MKDSO Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1/ 5-3.5-IL Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Weidmüller LSF Series PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact SMKDS 1/5-3.5 Series PCB Terminal Block 3.5 mm Pitch 1751125
