Phoenix Contact DD21H Series PCB Connector, 8-Contact, 2.5 mm Pitch, Snap-in, 1 Row Crimp
- RS Stock No.:
- 496-911
- Mfr. Part No.:
- 1378343
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$252.52
(exc. GST)
$290.40
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- Ready to ship from 07 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $252.52 | $5.05 |
*price indicative
- RS Stock No.:
- 496-911
- Mfr. Part No.:
- 1378343
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Product Type | PCB Connector | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Current | 5A | |
| Mount Type | Snap-in | |
| Housing Material | PBT | |
| Connector Gender | Female | |
| Termination Type | Crimp | |
| Colour | Black | |
| Voltage | 160V | |
| Width | 12.7mm | |
| Series | DD21H | |
| Standards/Approvals | IEC 60512-1-2:2002-02, IEC 60512-3-1:2002-02, UL Recognised Approval ID: E118976-20240617, CHINA RoHS, IEC 60512-1-1:2002-02, DIN EN 61984, IEC 60512-13-5:2006-02, IEC 60512-9-1:2010-03, IEC 60512-15-1:2008-05, IEC 60068-2-70:1995-12, IEC 60664-1:2020-05, EU REACH, IEC 60068-2-6:2007-12, ISO 6988:1985-02, IEC 60512-5-1:2002-02, EU RoHS, IEC 60068-2-27:2008-02 | |
| Length | 30.69mm | |
| Depth | 14.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Product Type PCB Connector | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Current 5A | ||
Mount Type Snap-in | ||
Housing Material PBT | ||
Connector Gender Female | ||
Termination Type Crimp | ||
Colour Black | ||
Voltage 160V | ||
Width 12.7mm | ||
Series DD21H | ||
Standards/Approvals IEC 60512-1-2:2002-02, IEC 60512-3-1:2002-02, UL Recognised Approval ID: E118976-20240617, CHINA RoHS, IEC 60512-1-1:2002-02, DIN EN 61984, IEC 60512-13-5:2006-02, IEC 60512-9-1:2010-03, IEC 60512-15-1:2008-05, IEC 60068-2-70:1995-12, IEC 60664-1:2020-05, EU REACH, IEC 60068-2-6:2007-12, ISO 6988:1985-02, IEC 60512-5-1:2002-02, EU RoHS, IEC 60068-2-27:2008-02 | ||
Length 30.69mm | ||
Depth 14.7mm | ||
- COO (Country of Origin):
- CN
Related links
- Phoenix Contact DD21H Series PCB Connector 2.5 mm Pitch 2 Row Crimp
- Phoenix Contact DD21H Series Panel Feed Through Terminal Plug 2.5 mm Pitch 1 Row Crimp
- Phoenix Contact DD21H Series Panel Feed Through Terminal Plug 2.5 mm Pitch 1 Row Crimp
- Phoenix Contact DD21H Series Panel Feed Through Terminal Plug 2.5 mm Pitch 1 Row Crimp
- Phoenix Contact DD21H Series PCB Connector 2.5 mm Pitch, 2 Row Crimp
- Phoenix Contact DD21H Series PCB Connector 2.5 mm Pitch, 2 Row Crimp
- Phoenix Contact DD21H 0 Series PCB Connector 2.5 mm Pitch 2 Row Crimp
- Phoenix Contact DD21H 0 Series PCB Connector 2.5 mm Pitch 2 Row Crimp
