Phoenix Contact MSTB Series PCB Connector, 7-Contact, 5.08 mm Pitch, Plug-in, 1 Row Solder
- RS Stock No.:
- 497-011
- Mfr. Part No.:
- 1918560
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,474.57
(exc. GST)
$1,695.76
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,474.57 | $29.491 |
*price indicative
- RS Stock No.:
- 497-011
- Mfr. Part No.:
- 1918560
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 7 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Plug-in | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Colour | Green | |
| Voltage | 320V | |
| Series | MSTB | |
| Width | 45.57mm | |
| Length | 33.8mm | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 7 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Plug-in | ||
Connector Gender Female | ||
Termination Type Solder | ||
Colour Green | ||
Voltage 320V | ||
Series MSTB | ||
Width 45.57mm | ||
Length 33.8mm | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector is designed to support versatile connectivity needs with its robust construction and reliable performance. Ideal for various applications, it ensures electrical stability and efficiency, making it a staple in modern electrical systems. The screw connection technology allows for easy assembly and maintenance, while its compact dimensions provide a space-saving solution. Built from high-quality materials, this connector boasts excellent durability and compliance with stringent industry standards. With its combination of advanced features, this PCB connector is positioned to meet the demands of both industrial and commercial environments.
Well-known connection principle ensures worldwide usability
Pull-out aid enhances handling convenience and reduces tensile forces
Screwable flange promotes superior mechanical stability
Facilitates connection of two conductors with identical cross-sections
Screw locking mechanism enhances connection reliability
Flammability rated according to UL 94 V0 for added safety
Compact dimensions allow for efficient space utilisation
Designed with environmental compliance in mind, fulfilling EU RoHS standards
Related links
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1 Row Screw
