Phoenix Contact FK-MPT 0 Series PCB Terminal Block, 16-Contact, 3.5 mm Pitch, Wave Soldering Mount, 1 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
497-019
Mfr. Part No.:
1928903
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

16

Product Type

PCB Terminal Block

Pitch

3.5mm

Current

4A

Number of Rows

1

Housing Material

PBT

Mount Type

Wave Soldering Mount

Minimum Wire Size mm²

0.12mm²

Maximum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

20AWG

Orientation

0°

Wire Connection Method

Push-in Spring

Colour

Green

Voltage

25V

Standards/Approvals

cULus Recognised, EU RoHS, VDE approval

Series

FK-MPT 0

Length

9.5mm

Width

56.5mm

COO (Country of Origin):
IN
The Phoenix Contact high-performance printed circuit board terminal block designed to streamline your electronic connections. With a nominal current of 4 A and a rated voltage of 250 V, it ensures reliable performance even in demanding applications. This terminal block is equipped with a push-in spring connection method, allowing for effortless installation without the need for tools. Its compact size makes it perfect for tight spaces, providing 16 potentials in a single row while maintaining a pitch of 3.5 mm. Crafted from robust materials and compliant with WEEE/RoHS standards, this product guarantees long-lasting use and safety.

Utilises a push-in connection method for quick and tool-free installations

Features a defined contact force that maintains stability over time

Provides intuitive operation thanks to a colour-coded actuating push button

Facilitates easy looping of potentials, making it ideal for BUS applications

Constructed in a compact design suitable for space-restricted environments

Manufactured with corrosion-resistant materials for enhanced durability

Offers consistent electrical performance across a broad temperature range

Complies with strict environmental standards ensuring minimal ecological impact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy