Phoenix Contact MCVU 1 Series PCB Connector, 15-Contact, 3.81mm Pitch, Direct Mounting, 1-Row, Screw Termination
- RS Stock No.:
- 497-023
- Mfr. Part No.:
- 1833153
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$4,170.99
(exc. GST)
$4,796.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $4,170.99 | $83.42 |
*price indicative
- RS Stock No.:
- 497-023
- Mfr. Part No.:
- 1833153
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 15 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Mounting Type | Direct Mounting | |
| Gender | Male | |
| Termination Method | Screw | |
| Series | MCVU 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 15 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Mounting Type Direct Mounting | ||
Gender Male | ||
Termination Method Screw | ||
Series MCVU 1 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Direct plug-in block is engineered to deliver exceptional performance and reliability in circuit connections. Designed within the MCVU 1.5/-GFD series, it combines versatility with robust engineering, ensuring a seamless fit for your PCB applications. Its compact dimensions and innovative design provide maximum flexibility, accommodating various connection technologies with ease. The connector features advanced screw locking mechanisms and is ideally suited for direct mounting applications, making it the perfect choice for modern electronic devices that require dependable connectivity.
Screw locking mechanism enhances mechanical stability
Threaded flange design allows for secure mounting
Compatible with multiple conductor types for flexible usage
Tin-plated contact material ensures excellent conductivity
Robust construction withstands harsh environmental conditions
Low contact resistance maximises energy efficiency
Complies with safety standards for enhanced reliability
Detailed dimensional specifications facilitate accurate installation
Threaded flange design allows for secure mounting
Compatible with multiple conductor types for flexible usage
Tin-plated contact material ensures excellent conductivity
Robust construction withstands harsh environmental conditions
Low contact resistance maximises energy efficiency
Complies with safety standards for enhanced reliability
Detailed dimensional specifications facilitate accurate installation
Related links
- Phoenix Contact MSTBC Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
- Phoenix Contact PCU Series PCB Connector 10.16mm Pitch 1-Row, Screw Termination
- Phoenix Contact MVSTBU 2 Series PCB Connector 5mm Pitch 1-Row, Screw Termination
- Phoenix Contact PCU Series PCB Connector 10.16mm Pitch 1-Row, Screw Termination
- Phoenix Contact PCU Series PCB Connector 10.16mm Pitch 1-Row, Screw Termination
- Phoenix Contact PCU Series PCB Connector 10.16mm Pitch 1-Row, Screw Termination
- Phoenix Contact MVSTBU Series PCB Connector 5mm Pitch 1-Row, Screw Termination
- Phoenix Contact PCU Series PCB Connector 10.16mm Pitch 1-Row, Screw Termination
