Phoenix Contact MC Series PCB Connector, 2-Contact, 3.81mm Pitch, Screw, 1-Row, Screw Termination
- RS Stock No.:
- 497-042
- Mfr. Part No.:
- 1845219
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$479.29
(exc. GST)
$551.18
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $479.29 | $9.586 |
*price indicative
- RS Stock No.:
- 497-042
- Mfr. Part No.:
- 1845219
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Mounting Type | Screw | |
| Gender | Female | |
| Termination Method | Screw | |
| Series | MC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Mounting Type Screw | ||
Gender Female | ||
Termination Method Screw | ||
Series MC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector is designed for seamless integration into your electronic assemblies, combining reliability with innovative connectivity solutions. With a nominal current of 8 A and a rated voltage of 160 V, it serves as an excellent choice for a variety of applications. The product features a robust screw connection method with a tension sleeve, ensuring stable and secure connections. Whether used in industrial environments or consumer applications, this connector promotes versatility and ease of installation. Its gold-plated contacts ensure long-lasting performance, making it an ideal choice for demanding conditions. The compact dimensions and lightweight design allow for efficient space management within your system, while the green housing colour adds a visually appealing touch to your installation. Whether you are an engineer or a DIY enthusiast, this connector reinforces your reliability and operational efficiency.
Gold-plated contacts deliver excellent transfer quality over time
Compact size that streamlines installation and maximises space efficiency
Screw locking mechanism enhances mechanical stability during operation
Suitable for a wide range of conductor cross sections ensuring flexibility in application
Flammability rated according to UL 94 V0 ensuring compliance with safety standards
Temperature range from -40 °C to +100 °C supports various operational environments
Conforms to RoHS regulations and free of hazardous substances promoting environmental responsibility
The approved crimping tools facilitate secure and dependable connections
Compact size that streamlines installation and maximises space efficiency
Screw locking mechanism enhances mechanical stability during operation
Suitable for a wide range of conductor cross sections ensuring flexibility in application
Flammability rated according to UL 94 V0 ensuring compliance with safety standards
Temperature range from -40 °C to +100 °C supports various operational environments
Conforms to RoHS regulations and free of hazardous substances promoting environmental responsibility
The approved crimping tools facilitate secure and dependable connections
Related links
- Phoenix Contact MC Series PCB Connector 3.81mm Pitch 1-Row, Screw Termination
- Phoenix Contact MC Series PCB Connector 3.81mm Pitch 1-Row, Screw Termination
- Phoenix Contact MC Series PCB Connector 3.81mm Pitch 1-Row, Screw Termination
- Phoenix Contact MC 1 Series PCB Connector 3.81mm Pitch Screw Termination
- Phoenix Contact MC Series PCB Connector 3.81mm Pitch Screw Termination
- Phoenix Contact MC Series PCB Connector 3.81mm Pitch 1-Row, Screw Termination
- Phoenix Contact FRONT-MC Series PCB Connector 3.81mm Pitch 1-Row, Screw Termination
- Phoenix Contact FRONT-MC Series PCB Connector 3.81mm Pitch 1-Row, Screw Termination
