Phoenix Contact MC 1 Series PCB Connector, 2-Contact, 3.81 mm Pitch, Locking Jack, 1 Row Screw

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
517-020
Mfr. Part No.:
1817042
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

2

Product Type

PCB Connector

Pitch

3.81mm

Current

8A

Number of Rows

1

Housing Material

Polyamide

Mount Type

Locking Jack

Connector Gender

Female

Termination Type

Screw

Colour

Green

Voltage

160V

Contact Gender

Female

Depth

13.6mm

Width

14.51mm

Series

MC 1

Standards/Approvals

IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60068-2-70:1995-12, IEC 60664-1:2007-04, IEC 60112, ISO 6988:1985-02, EN 60695-2-12, EN 60695-2-13, UL 94 V0, cULus Recognised E60425-20110128, VDE approval of drawings 40011723

Length

27.5mm

COO (Country of Origin):
DE
The Phoenix Contact sophisticated PCB connector designed for optimal performance in diverse applications. This connector showcases a robust construction with a nominal cross-section of 1.5 mm² and a maximum current capacity of 8 A. Its unique locking mechanism ensures reliable connections, while the compact design with a pitch of 3.81 mm allows for efficient space utilisation on PCBs. Tailored for flexibility, this connector can accommodate both solid and flexible wire types, making it an ideal choice for various wiring configurations. With its sleek green housing, it not only blends seamlessly into your design but also meets stringent safety and environmental standards. This product is a testament to quality and reliability, ensuring your electrical connections perform consistently across all operating conditions.

Robust construction for enhanced durability and reliability

Compact design optimises space on printed circuit boards

Efficient locking mechanism prevents unintentional disconnections

Versatile compatibility with solid and flexible wires simplifies installations

Environmentally compliant materials contribute to sustainable practices

Low contact resistance enhances overall electrical performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy