Phoenix Contact GMSTB Series PCB Connector, 10-Contact, 7.62mm Pitch, Locking Jack, 1-Row, Screw Termination
- RS Stock No.:
- 521-530
- Mfr. Part No.:
- 1812830
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$3,033.31
(exc. GST)
$3,488.31
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $3,033.31 | $60.666 |
*price indicative
- RS Stock No.:
- 521-530
- Mfr. Part No.:
- 1812830
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Mounting Type | Locking Jack | |
| Gender | Female | |
| Termination Method | Screw | |
| Series | GMSTB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Mounting Type Locking Jack | ||
Gender Female | ||
Termination Method Screw | ||
Series GMSTB | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector offers a robust and efficient solution for connecting electronic circuits. Designed to fit into the GMSTB 2.5 HCV series, it combines high performance with flexibility, making it suitable for a variety of applications. The connector supports a nominal cross-section of 2.5 mm² and facilitates smooth electrical connections with a locking mechanism for reliability. With a focus on safety and operational efficacy, this connector is engineered for user-friendly installation and intuitive disconnection without compromising on performance. Its compact design ensures that it fits seamlessly into tight spaces, while maintaining impeccable standards of electrical integrity. The product is compliant with international standards, ensuring its global usability across different markets.
Designed to accommodate the connection of multiple conductors with ease
Features an automatic locking system for enhanced safety during operation
Constructed with durable materials that comply with environmental standards
Offers intuitive release mechanisms for effortless disconnection
Meets stringent safety standards with UL approvals for peace of mind
Integrated double steel spring for stability under fluctuating conditions
Lightweight construction ensures minimal impact on overall design
Features an automatic locking system for enhanced safety during operation
Constructed with durable materials that comply with environmental standards
Offers intuitive release mechanisms for effortless disconnection
Meets stringent safety standards with UL approvals for peace of mind
Integrated double steel spring for stability under fluctuating conditions
Lightweight construction ensures minimal impact on overall design
Related links
- Phoenix Contact GMSTB Series PCB Connector 7.62mm Pitch 1-Row, Screw Termination
- Phoenix Contact GMSTB Series PCB Connector 7.62mm Pitch 1-Row, Screw Termination
- Phoenix Contact GMSTB Series PCB Connector 7.62mm Pitch 1-Row, Screw Termination
- Phoenix Contact GMSTB Series PCB Connector 7.62mm Pitch Screw Termination
- Phoenix Contact GMSTB Series PCB Connector 7.62mm Pitch 1-Row, Screw Termination
- Phoenix Contact GMSTB Series PCB Connector 7.62mm Pitch Screw Termination
- Phoenix Contact GMSTB 2 Series PCB Connector 7.62mm Pitch Screw Termination
- Phoenix Contact GMSTB Series PCB Connector 7.5mm Pitch Screw Termination
