Phoenix Contact FK-MCP Series PCB Connector, 20-Contact, 3.81mm Pitch, Screw, 1-Row, Push In Spring Termination
- RS Stock No.:
- 497-051
- Mfr. Part No.:
- 1851410
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$3,663.76
(exc. GST)
$4,213.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $3,663.76 | $73.275 |
*price indicative
- RS Stock No.:
- 497-051
- Mfr. Part No.:
- 1851410
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 20 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Mounting Type | Screw | |
| Gender | Female | |
| Termination Method | Push In Spring | |
| Series | FK-MCP | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 20 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Mounting Type Screw | ||
Gender Female | ||
Termination Method Push In Spring | ||
Series FK-MCP | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector exemplifies precision engineering and innovative design, tailored for efficient and reliable electrical connections. Its sleek green construction not only complements modern aesthetics but also ensures superior performance in various applications. Designed for ease of use, this connector features push-in spring technology, facilitating quick and tool-free connections. With a robust locking mechanism and a compact design, its built to withstand both mechanical and environmental stresses, making it an ideal choice for demanding industrial settings. The connector supports a nominal current of 8 A and offers a rated voltage of 160 V, affirming its capabilities for high-performance tasks.
Features a time-saving push-in connection system that requires no tools
Intuitive operation is supported by a colour-coded actuating push button
Designed with a screw locking mechanism for enhanced mechanical stability
Includes integrated test options for quick and effective testing
Manufactured from high-quality, WEEE/RoHS-compliant materials
Robust construction guarantees long-term reliability in challenging environments
Compact dimensions allow for flexible installation in tight spaces
Intuitive operation is supported by a colour-coded actuating push button
Designed with a screw locking mechanism for enhanced mechanical stability
Includes integrated test options for quick and effective testing
Manufactured from high-quality, WEEE/RoHS-compliant materials
Robust construction guarantees long-term reliability in challenging environments
Compact dimensions allow for flexible installation in tight spaces
Related links
- Phoenix Contact FK-MCP Series PCB Connector 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FK-MCP Series PCB Connector 3.81mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FK-MCP Series PCB Connector 3.81mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FK-MCP Series PCB Connector 3.81mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FK-MCP Series PCB Connector 3.5mm Pitch Push In Spring Termination
- Phoenix Contact FK-MCP Series PCB Connector 3.81mm Pitch Push In Spring Termination
- Phoenix Contact FK-MCP 1 Series PCB Connector 3.81mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FK-MCP 1.5/20-ST-3.81-LR Series Coaxial Connector 3.81mm Pitch, Solder Termination
