Phoenix Contact FK-MCP Series PCB Connector, 20-Contact, 3.5mm Pitch, 1-Row, Push In Spring Termination
- RS Stock No.:
- 521-435
- Mfr. Part No.:
- 1940088
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$3,618.25
(exc. GST)
$4,160.99
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $3,618.25 | $72.365 |
*price indicative
- RS Stock No.:
- 521-435
- Mfr. Part No.:
- 1940088
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 20 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Gender | Female | |
| Termination Method | Push In Spring | |
| Series | FK-MCP | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 20 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Gender Female | ||
Termination Method Push In Spring | ||
Series FK-MCP | ||
- COO (Country of Origin):
- DE
The Phoenix Contact FK-MCP 1.5/20-ST-3.5 is a high-performance PCB connector designed for seamless integration in various electronic applications. It boasts a robust construction and user-friendly features that facilitate efficient connections without the need for additional tools. This connector is especially valued for its push-in spring connection technology, which ensures a reliable grip and stable contact over time. With a nominal cross-section of 1.5 mm² and an impressive current rating of 8 A, it meets stringent electrical requirements while maintaining a compact profile. The connector is suitable for both rigid and flexible conductors, making it versatile for different installation scenarios. Additionally, its intuitive design enables quick testing and straightforward operation, enhancing productivity in assembly and maintenance tasks.
Time-saving push-in connection eliminates the need for tools
Defined contact force guarantees long-term contact stability
Intuitive operation through a colour-coded actuating push button
Front-access conductor connection simplifies device integration
Integrated testing option allows for quick and convenient checks
Supports both rigid and flexible conductors for versatile usage
Defined contact force guarantees long-term contact stability
Intuitive operation through a colour-coded actuating push button
Front-access conductor connection simplifies device integration
Integrated testing option allows for quick and convenient checks
Supports both rigid and flexible conductors for versatile usage
Related links
- Phoenix Contact FK-MCP Series PCB Connector 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FK-MCP Series PCB Connector 3.81mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FK-MCP Series PCB Connector 3.81mm Pitch Push In Spring Termination
- Phoenix Contact FK-MCP Series PCB Connector 3.81mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FK-MCP Series PCB Connector 3.81mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FK-MCP Series PCB Connector 3.81mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FK-MCP 1 Series PCB Connector 3.5mm Pitch Push In Spring Termination
- Phoenix Contact FK-MCP 1 Series PCB Connector 3.5mm Pitch Push In Spring Termination
