Phoenix Contact MCC Series PCB Connector, 5-Contact, 3.81mm Pitch, Screw, 1-Row, Crimp Termination

Subtotal (1 pack of 50 units)*

$350.45

(exc. VAT)

$403.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$350.45$7.009

*price indicative

RS Stock No.:
497-054
Mfr. Part No.:
1852396
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Pitch

3.81mm

Number of Rows

1

Mounting Type

Screw

Gender

Female

Termination Method

Crimp

Series

MCC

COO (Country of Origin):
PL
The Phoenix Contact PCB Connector is part of the MCC 1/-STZF product family and is designed for robust and reliable connections in various electronic applications. With a nominal current capacity of 8 A and a rated voltage of up to 160 V, this connector offers exceptional performance while ensuring secure connections through its screw locking mechanism. The unique crimp connection method not only facilitates easy assembly but also enhances the mechanical stability of your installations. Furthermore, its compact dimensions and lightweight design make it an ideal choice for tight spaces without compromising on durability, making it a perfect companion in demanding environments.

Inexpensive connection solution for large batches of preassembled conductors
Screwable flange enhances mechanical stability during use
Convenient pull out aid reduces tensile force at the contact point
Designed for easy integration with other components within the COMBICON MC 15 connector system
Adaptable for varying conductor cross sections ensuring flexibility in application
Constructed from high quality materials for longevity and reliability in diverse conditions
Wide temperature range capability for enhanced operational flexibility
Compliant with stringent environmental regulations promoting sustainable use

Related links