Phoenix Contact MSTB 2 Series PCB Connector, 11-Contact, 5.08mm Pitch, 1-Row, Screw Termination
- RS Stock No.:
- 497-081
- Mfr. Part No.:
- 1808970
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,664.67
(exc. GST)
$1,914.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,664.67 | $33.293 |
*price indicative
- RS Stock No.:
- 497-081
- Mfr. Part No.:
- 1808970
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 11 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Gender | Female | |
| Termination Method | Screw | |
| Series | MSTB 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 11 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Gender Female | ||
Termination Method Screw | ||
Series MSTB 2 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector is engineered for reliable performance in various electrical applications. This robust connector excels in providing secure connections while accommodating a nominal cross-section of 2.5 mm² and a rated current of 12 A. Designed with versatility in mind, it features a user-friendly screw connection with a tension sleeve that simplifies installation and enhances stability. The connector's vivid green housing not only adds a touch of visibility but also signifies its compatibility with a broad range of boards and devices. With a pitch of 5.08 mm and 11 versatile connection points, this connector is tailored to meet the demanding needs of modern applications. Its innovative locking mechanism ensures safe and intuitive handling, making it a perfect choice for projects across various sectors.
Secure locking mechanism allows for easy operation and connection
Versatile mounting flange facilitates a straightforward assembly process
Optimised for dual conductor connections enhancing functionality
Free from hazardous substances meeting stringent environmental compliance
Compact dimensions make it suitable for space constrained applications
Screw head design aids in easy maintenance and adjustments
Durable materials ensure long lasting performance in challenging environments
Versatile mounting flange facilitates a straightforward assembly process
Optimised for dual conductor connections enhancing functionality
Free from hazardous substances meeting stringent environmental compliance
Compact dimensions make it suitable for space constrained applications
Screw head design aids in easy maintenance and adjustments
Durable materials ensure long lasting performance in challenging environments
Related links
- Phoenix Contact MSTB 2 Series PCB Connector 5.08mm Pitch Screw Termination
- Phoenix Contact MSTB 2 Series PCB Connector 5.08mm Pitch Screw Termination
- Phoenix Contact MSTB 2 Series PCB Connector 5.08mm Pitch Screw Termination
- Phoenix Contact MSTB 2 Series PCB Connector 5.08mm Pitch Screw Termination
- Phoenix Contact MSTB 2 Series PCB Connector 5.08mm Pitch Screw Termination
- Phoenix Contact MSTB Series PCB Connector 5.08mm Pitch Screw Termination
- Phoenix Contact MSTB Series PCB Connector 5.08mm Pitch Screw Termination
- Phoenix Contact MSTB Series PCB Connector 5.08mm Pitch Screw Termination
