Phoenix Contact MSTB 2 Series PCB Connector, 12-Contact, 5.08 mm Pitch, 1 Row Screw

Subtotal (1 pack of 50 units)*

$2,233.04

(exc. GST)

$2,568.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$2,233.04$44.661

*price indicative

RS Stock No.:
520-229
Mfr. Part No.:
1808983
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

12

Pitch

5.08mm

Current

12A

Number of Rows

1

Housing Material

Polyamide

Connector Gender

Female

Termination Type

Screw

Colour

Green

Voltage

320V

Series

MSTB 2

Width

70.08mm

Standards/Approvals

IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60068-2-70:1995-12, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60068-2-6:2007-12, IEC 60512-9-1:2010-03, ISO 6988:1985-02, IEC 60664-1:2007-04, UL 94 V0, EN 60695-2-12, EN 60695-2-13, cULus Recognised Approval ID: E60425-19931011, VDE approval of drawings Approval ID: 40050694

Length

29.3mm

Depth

15mm

COO (Country of Origin):
DE
The Phoenix Contact PCB connector designed for reliable electrical connections in various applications. This product features a robust design, ensuring a low temperature rise while maintaining optimal performance. Its innovative Lock and Release locking system facilitates easy operation, enabling fast and secure connections without compromising safety. The connector accommodates a nominal current of 12 A and offers versatile conductor cross-section options, making it suitable for different wiring scenarios. Compliant with international standards, this connector is perfect for engineers looking for dependable performance in demanding environments.

Designed for ease of use with an intuitive Lock and Release mechanism

Offers versatility with a range of conductor cross-section options

Supports dual conductor connections for enhanced efficiency

Engineered with heat-resistant materials for improved longevity

Utilises a screw connection method to maintain a secure and stable contact

Meets rigorous safety standards for reliable operation in various environments

Compact dimensions facilitate integration into space-constrained designs

Environmentally friendly, complying with WEEE and RoHS directives

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy