Phoenix Contact MSTBC Series PCB Connector, 6-Contact, 5.08mm Pitch, Latching, 1-Row, Crimp Termination
- RS Stock No.:
- 497-087
- Mfr. Part No.:
- 1809080
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$241.93
(exc. GST)
$278.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $241.93 | $4.839 |
*price indicative
- RS Stock No.:
- 497-087
- Mfr. Part No.:
- 1809080
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Latching | |
| Gender | Female | |
| Termination Method | Crimp | |
| Series | MSTBC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Latching | ||
Gender Female | ||
Termination Method Crimp | ||
Series MSTBC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact advanced PCB connector engineered for reliability and efficiency. Designed within the popular COMBICON family, it excels in providing a secure and robust connection for various applications. With its ability to handle a nominal current of 12 A and a rated voltage of 320 V, this connector is suitable for demanding environments. The innovative crimp connection ensures a solid contact, promoting long-lasting performance. Furthermore, its intuitive snap-in locking mechanism guarantees a straightforward assembly and disassembly process, making it ideal for frequent use. The connector's compact design, combined with a clean and stylish green housing, adds a touch of elegance to any circuit board while maintaining functionality. Whether for industrial or commercial applications, this PCB connector stands out for its reliability and ease of use.
Designed for quick and easy installation with snap-in locking
Robust construction for enhanced durability in varied environments
Green PA insulating material offers both aesthetic appeal and functionality
Latching flange mount option ensures secure positioning on the PCB
Supports a wide range of conductor sizes for versatile connectivity
Facilitates cost-effective connections for large assemblies
Intuitive operation reduces risk of accidental disconnection
Optimised for high-performance applications with superior electrical properties
Robust construction for enhanced durability in varied environments
Green PA insulating material offers both aesthetic appeal and functionality
Latching flange mount option ensures secure positioning on the PCB
Supports a wide range of conductor sizes for versatile connectivity
Facilitates cost-effective connections for large assemblies
Intuitive operation reduces risk of accidental disconnection
Optimised for high-performance applications with superior electrical properties
Related links
- Phoenix Contact MSTBC Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
- Phoenix Contact MSTBC Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
- Phoenix Contact MSTBC Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
- Phoenix Contact MSTBC Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
- Phoenix Contact MSTBC Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
- Phoenix Contact MSTBC Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
- Phoenix Contact MSTBC Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
- Phoenix Contact MSTBC Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
