Phoenix Contact MCVR Series PCB Connector, 14-Contact, 3.81mm Pitch, 1-Row, Screw Termination
- RS Stock No.:
- 497-100
- Mfr. Part No.:
- 1827240
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,943.27
(exc. GST)
$2,234.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,943.27 | $38.865 |
*price indicative
- RS Stock No.:
- 497-100
- Mfr. Part No.:
- 1827240
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 14 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Gender | Female | |
| Termination Method | Screw | |
| Series | MCVR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 14 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Gender Female | ||
Termination Method Screw | ||
Series MCVR | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector is designed for robust performance in demanding applications. The MCVR 1.5/14-ST-3,81 features a green housing and a compact size, accommodating a nominal cross section of 1.5 mm². With its screw connection employing a tension sleeve, this connector creates a strong and reliable bond, ideal for secure operation. The connector supports up to 14 positions with a pitch of 3.81 mm, making it suitable for various configurations in modern electronic designs. Additionally, its low contact resistance ensures minimal energy loss, contributing to overall efficiency in your circuits. Built to withstand a range of environmental conditions, this connector is a versatile choice for PCB connections, meeting stringent industrial standards.
Utilises a well-established connection principle for global compatibility
Designed to maintain low temperature rise during operation
Supports the connection of dual conductors for increased functionality
Features a compact and space-efficient design for versatile applications
Showcases a durable construction compliant with WEEE/RoHS standards
Optimised for reliability in high-performance electrical environments
Designed to maintain low temperature rise during operation
Supports the connection of dual conductors for increased functionality
Features a compact and space-efficient design for versatile applications
Showcases a durable construction compliant with WEEE/RoHS standards
Optimised for reliability in high-performance electrical environments
Related links
- Phoenix Contact MCVR Series PCB Connector 3.81mm Pitch Screw Termination
- Phoenix Contact MCVR Series PCB Connector 3.81mm Pitch 1-Row, Screw Termination
- Phoenix Contact MCVR 1 Series PCB Connector 3.5mm Pitch 1-Row, Screw Termination
- Phoenix Contact MCVR 1 Series PCB Connector 3.5mm Pitch Screw Termination
- Phoenix Contact IMC Series PCB Connector 3.81mm Pitch Screw Termination
- Phoenix Contact MCVR Series PCB Connector 3.5mm Pitch Screw Termination
- Phoenix Contact MCVR Series PCB Connector 3.5mm Pitch Screw Termination
- Phoenix Contact MCVR Series PCB Connector 3.5mm Pitch Screw Termination
