Phoenix Contact GMSTB 2 Series PCB Connector, 8-Contact, 7.62 mm Pitch, 1 Row Screw
- RS Stock No.:
- 517-010
- Mfr. Part No.:
- 1812814
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$3,075.63
(exc. GST)
$3,536.97
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $3,075.63 | $61.513 |
*price indicative
- RS Stock No.:
- 517-010
- Mfr. Part No.:
- 1812814
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 8 | |
| Pitch | 7.62mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Termination Type | Screw | |
| Colour | Green | |
| Voltage | 1kV | |
| Contact Gender | Female | |
| Width | 68.56mm | |
| Standards/Approvals | cULus Recognised, UL 94, EN 60695-2-13, VDE, EN 60695-2-12, IEC 61984, IEC 60112, CSA, IEC 60664-1:2007-04 | |
| Depth | 17.5mm | |
| Length | 29.1mm | |
| Series | GMSTB 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 8 | ||
Pitch 7.62mm | ||
Current 16A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Termination Type Screw | ||
Colour Green | ||
Voltage 1kV | ||
Contact Gender Female | ||
Width 68.56mm | ||
Standards/Approvals cULus Recognised, UL 94, EN 60695-2-13, VDE, EN 60695-2-12, IEC 61984, IEC 60112, CSA, IEC 60664-1:2007-04 | ||
Depth 17.5mm | ||
Length 29.1mm | ||
Series GMSTB 2 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector designed for versatile electrical connections in demanding applications. This innovative connector series merges robust functionality with ease of use, making it a preferred choice for engineers and technicians alike. Its exceptional design enables optimal performance, while ensuring reliability across a wide range of environmental conditions. Constructed with high-quality materials, the connector guarantees longevity and resilience, even in challenging industrial settings. The device features a user-friendly screw connection with a tension sleeve, facilitating easy and secure installations. Additionally, its space-saving dimensions provide flexibility in design, enabling efficient integration into various electronic devices.
Designed for low temperature rise, contributing to energy efficiency
Colour-coded locking clip aids in quick identification during maintenance
Approvals guarantee compliance with stringent safety standards
Compact design facilitates seamless integration into space-constrained applications
Compatibility with a range of conductor sizes maximises flexibility
Related links
- Phoenix Contact GMSTB 2 Series PCB Connector 7.62 mm Pitch, 1 Row Screw
- Phoenix Contact GMSTB 2 Series PCB Connector 7.62 mm Pitch, 1 Row Screw
- Phoenix Contact GMSTB 2 Series PCB Connector 7.62 mm Pitch, 1 Row Screw
- Phoenix Contact GMSTB 2 Series PCB Connector 7.62 mm Pitch 1 Row Screw
- Phoenix Contact 5 8-Contact 1 Row Screw
- Phoenix Contact FRONT-GMSTB 2 Series PCB Connector 7.62 mm Pitch 1 Row Screw
- Phoenix Contact GMSTB 2 Series PCB Connector 7.5 mm Pitch, 1 Row Screw
- Phoenix Contact GMSTB 2 Series PCB Connector 7.5 mm Pitch, 1 Row Screw
