Phoenix Contact MKDS Series PCB Terminal Block, 2-Contact, 5.08 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 517-099
- Mfr. Part No.:
- 1707904
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 517-099
- Mfr. Part No.:
- 1707904
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5.08mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 40V | |
| Standards/Approvals | EN 60695-10-2, CSA, cULus, DNV GL, EN 60695-2-12, EN 60695-2-13, IEC 60112, IEC 60664-1:2007-04, IEC 60668-2-82/JEDEC JESD 201, UL 94 V0, VDE | |
| Width | 10.16mm | |
| Series | MKDS | |
| Length | 11.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5.08mm | ||
Current 24A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 40V | ||
Standards/Approvals EN 60695-10-2, CSA, cULus, DNV GL, EN 60695-2-12, EN 60695-2-13, IEC 60112, IEC 60664-1:2007-04, IEC 60668-2-82/JEDEC JESD 201, UL 94 V0, VDE | ||
Width 10.16mm | ||
Series MKDS | ||
Length 11.2mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact printed circuit board terminal is designed to facilitate reliable connections in a compact format. Offering a robust nominal current of 24 A and a rated voltage of 400 V, this product is ideal for diverse applications in various environments. With its unique screw connection featuring a tension sleeve, it ensures a secure fit while preventing improper conductor insertion. The internal jumper connections allow for efficient looping of potentials, making it a versatile choice for system integration. Its wave soldering compatibility further enhances production efficiency, making installation straightforward and dependable. Built with high-quality materials, this product meets WEEE/RoHS compliance, ensuring environmental safety alongside exceptional performance.
Compact design that maximises space efficiency
Screw connection enhances electrical reliability
Internal bridging simplifies potential connection
WEEE/RoHS compliant, supporting eco-friendly practices
Constructed for high thermal resistance, ensuring longevity
Offers flexibility with multiple conductor cross-sectional options
Suitable for wave soldering, streamlining assembly processes
Green housing colour supports visibility in assembly contexts
Related links
- Phoenix Contact MKDS Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDS 3 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDS Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDS Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDS Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDS Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDS Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDS Series PCB Terminal Block 10.16 mm Pitch 1 Row
