Phoenix Contact FFKDSA1 Series PCB Terminal Block, 22-Contact, 2.54 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 10 units)*

$2,641.74

(exc. GST)

$3,038.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$2,641.74$264.174

*price indicative

RS Stock No.:
518-382
Mfr. Part No.:
1889880
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

22

Product Type

PCB Terminal Block

Pitch

2.54mm

Number of Rows

1

Current

6A

Mount Type

Wave Soldering Mount

Minimum Wire Size mm²

0.14mm²

Housing Material

Polyamide

Maximum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

20AWG

Orientation

Right Angle

Colour

Green

Wire Connection Method

Push-in

Voltage

160V

Standards/Approvals

CSA: 13631, cULus: E60425-19870330

Width

58.38mm

Length

12.6mm

Series

FFKDSA1

COO (Country of Origin):
CZ
The Phoenix Contact PCB terminal block is designed with precision to meet the demands of modern circuitry, enabling seamless integration and efficient connectivity. Built to accommodate a nominal current of 6 A and a rated voltage of up to 160 V, it is ideal for a range of electronic applications. Its compact footprint and innovative push-in spring connection method simplify installation, eliminating the need for additional tools. The device features a robust design with 22 positions per row, allowing for versatile configurations and enhanced connectivity options. The green housing is not only visually appealing but also constructed from high-quality materials, ensuring durability and long-lasting performance. This terminal block is particularly suited for wave soldering, making it an excellent choice for automated production lines.

Time-efficient push-in connection eliminates the need for tools

Defined contact force guarantees stable long-term connections

Intuitive colour-coded push button simplifies operation

Vertical connection design maximises space efficiency on PCBs

Two solder pins reduce mechanical strain during soldering

Latching mechanism allows custom alignment of positions

Compatible with varying conductor cross sections for flexible usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy