Phoenix Contact FOPT Series PCB Terminal Block, 1-Contact, 10.16mm Pitch, Wave Soldering, 1-Row, Push In Spring
- RS Stock No.:
- 518-383
- Mfr. Part No.:
- 1907911
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$10,564.77
(exc. GST)
$12,149.49
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $10,564.77 | $1,056.477 |
*price indicative
- RS Stock No.:
- 518-383
- Mfr. Part No.:
- 1907911
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 1 | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Mounting Type | Wave Soldering | |
| Gender | Male | |
| Termination Method | Push In Spring | |
| Series | FOPT | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Mounting Type Wave Soldering | ||
Gender Male | ||
Termination Method Push In Spring | ||
Series FOPT | ||
- COO (Country of Origin):
- PL
The Phoenix Contact printed circuit board terminal offers a reliable solution for connecting fibre optics with ease and efficiency. Designed for modern applications, it features a robust push-in spring connection that eliminates the need for specialised tools, allowing for quicker installations. The green housing, equipped with a transmit diode and compatible with polymer fibre, supports a data rate of up to 5 Mbps over distances reaching 50 metres. Ideal for various industrial settings, this terminal block combines functionality with user-friendly design, ensuring stable long-term connectivity and performance under a wide range of environmental conditions.
Eliminates the need for fibre pre-treatment simplifying installation
Designed with a colour coded actuating push button for intuitive operation
Offers defined contact force for lasting stability in connections
Environmentally compliant with EU RoHS and China RoHS standards
Constructed from high quality materials to ensure reliability in various conditions
Compact dimensions enhance versatility for tight spaces in assembly
Packed in cardboard promoting sustainability with responsible packaging
Designed with a colour coded actuating push button for intuitive operation
Offers defined contact force for lasting stability in connections
Environmentally compliant with EU RoHS and China RoHS standards
Constructed from high quality materials to ensure reliability in various conditions
Compact dimensions enhance versatility for tight spaces in assembly
Packed in cardboard promoting sustainability with responsible packaging
Related links
- Phoenix Contact FOPT Series PCB Terminal Block 10.16mm Pitch 1-Row, Push In Spring
- Phoenix Contact FOPT 2.2-T/E Series PCB Terminal Block 10.16mm Pitch Spring Cage
- Phoenix Contact PCB Terminal Block 10.16mm Pitch 1-Row Screw Termination
- Phoenix Contact MKDSP Series PCB Terminal Block 10.16mm Pitch 1-Row Screw
- Phoenix Contact TDPT Series PCB Terminal Block 10.16mm Pitch 1-Row, Push In Spring
- Phoenix Contact MKDS Series PCB Terminal Block 10.16mm Pitch 1-Row Screw
- Phoenix Contact TDPT Series PCB Terminal Block 10.16mm Pitch 1-Row, Push In Spring
- Phoenix Contact PCB Terminal Block 10.16mm Pitch 1-Row, Push In Spring Termination
