Phoenix Contact FOPT Series PCB Terminal Block, 1-Contact, 10.16mm Pitch, Wave Soldering, 1-Row, Push In Spring
- RS Stock No.:
- 519-558
- Mfr. Part No.:
- 1907924
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$10,197.72
(exc. GST)
$11,727.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $10,197.72 | $1,019.772 |
*price indicative
- RS Stock No.:
- 519-558
- Mfr. Part No.:
- 1907924
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 1 | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Mounting Type | Wave Soldering | |
| Gender | Male | |
| Termination Method | Push In Spring | |
| Series | FOPT | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Mounting Type Wave Soldering | ||
Gender Male | ||
Termination Method Push In Spring | ||
Series FOPT | ||
- COO (Country of Origin):
- PL
The Phoenix Contact printed circuit board terminal block is engineered for seamless integration and reliable performance in various applications. With a pitch of 10.16 mm, it is designed to accommodate a high degree of functionality in a compact form. The connection method leverages push-in spring technology, enabling secure connections without the need for special tools. The products robust yet sleek black housing not only ensures durability but also adds a modern touch to your PCB design. Emphasising user convenience, this terminal block supports straightforward fibre optic connections, eliminating the necessity for complex preparations. Its unique diode and fibre features enhance communication reliability, making it suitable for high-speed data applications.
Push-in spring connection simplifies installation and saves time
Intuitive operation facilitated by a colour-coded push button
Robust design ensures long-term stability and secure connections
Optimised dimensions allow for efficient space management on PCBs
WEEE/RoHS-compliant materials underscore commitment to environmental standards
Versatile packaging ensures safe delivery and storage
Intuitive operation facilitated by a colour-coded push button
Robust design ensures long-term stability and secure connections
Optimised dimensions allow for efficient space management on PCBs
WEEE/RoHS-compliant materials underscore commitment to environmental standards
Versatile packaging ensures safe delivery and storage
Related links
- Phoenix Contact FOPT Series PCB Terminal Block 10.16mm Pitch 1-Row, Push In Spring
- Phoenix Contact FOPT 2.2-T/E Series PCB Terminal Block 10.16mm Pitch Spring Cage
- Phoenix Contact PCB Terminal Block 10.16mm Pitch 1-Row Screw Termination
- Phoenix Contact MKDSP Series PCB Terminal Block 10.16mm Pitch 1-Row Screw
- Phoenix Contact TDPT Series PCB Terminal Block 10.16mm Pitch 1-Row, Push In Spring
- Phoenix Contact MKDS Series PCB Terminal Block 10.16mm Pitch 1-Row Screw
- Phoenix Contact TDPT Series PCB Terminal Block 10.16mm Pitch 1-Row, Push In Spring
- Phoenix Contact PCB Terminal Block 10.16mm Pitch 1-Row, Push In Spring Termination
