Phoenix Contact MVSTBR 2 Series PCB Connector, 9-Contact, 5.08 mm Pitch, Push-in, 1 Row Screw
- RS Stock No.:
- 518-844
- Mfr. Part No.:
- 1912692
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,884.61
(exc. GST)
$2,167.30
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,884.61 | $37.692 |
*price indicative
- RS Stock No.:
- 518-844
- Mfr. Part No.:
- 1912692
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 9 | |
| Pitch | 5.08mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Mount Type | Push-in | |
| Housing Material | Polyamide | |
| Colour | Green | |
| Termination Type | Screw | |
| Voltage | 320V | |
| Contact Gender | Female | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Width | 55.08mm | |
| Length | 12.6mm | |
| Series | MVSTBR 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 9 | ||
Pitch 5.08mm | ||
Current 16A | ||
Number of Rows 1 | ||
Mount Type Push-in | ||
Housing Material Polyamide | ||
Colour Green | ||
Termination Type Screw | ||
Voltage 320V | ||
Contact Gender Female | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
Width 55.08mm | ||
Length 12.6mm | ||
Series MVSTBR 2 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector is engineered to deliver robust connections in various applications. Designed with practicality in mind, it features a secure screw locking mechanism that ensures reliability even under challenging conditions. The connector is tailored for a nominal cross section of 2.5 mm², optimising current handling capabilities while maintaining a compact profile. Its striking green housing not only adds visual appeal but also indicates compliance with industry standards. Simple installation and maintenance contribute to its efficiency, making it a staple for various electronic assemblies. With a wide operational temperature range, it supports versatile use across different environments, ensuring durability and longevity.
Features a slim design for space-constrained applications
Utilises high-quality materials ensuring longevity and durability
Support for both rigid and flexible conductors enhances versatility
Integrates a locking clip for improved connection security under vibration
Allows for easy termination and maintenance with simple screw connections
Related links
- Phoenix Contact MVSTBR 2 Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5 mm Pitch, 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5.08 mm Pitch 1 Row Screw
