Phoenix Contact ZFK3DSA Series PCB Terminal Block, 22-Contact, 5.08mm Pitch, Wave Soldering, 2-Row, Spring Cage
- RS Stock No.:
- 519-460
- Mfr. Part No.:
- 1298532
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$3,740.35
(exc. GST)
$4,301.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $3,740.35 | $374.035 |
*price indicative
- RS Stock No.:
- 519-460
- Mfr. Part No.:
- 1298532
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 22 | |
| Pitch | 5.08mm | |
| Number of Rows | 2 | |
| Mounting Type | Wave Soldering | |
| Gender | Female | |
| Termination Method | Spring Cage | |
| Series | ZFK3DSA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 22 | ||
Pitch 5.08mm | ||
Number of Rows 2 | ||
Mounting Type Wave Soldering | ||
Gender Female | ||
Termination Method Spring Cage | ||
Series ZFK3DSA | ||
- COO (Country of Origin):
- IN
The Phoenix Contact printed circuit board terminal block stands out with its innovative design tailored for high-performance connectivity. Engineered for flexibility, it accommodates a variety of conductor sizes and connections, making it an excellent choice for a range of applications. The unique spring-cage connection technology ensures reliable and stable contact, while the compact footprint allows for efficient use of space in your projects. With a robust build featuring high-quality materials, this terminal block promises exceptional durability and compliance with stringent environmental standards. Its patented features, including a convenient latching system for positioning, make it a preferred option for professionals seeking both reliability and versatility in design. The green housing not only enhances visibility but also signals compliance with relevant environmental regulations, reassuring users of its sustainable credentials.
Defined contact force maintains long-term connection stability
Convenient conductor connection mechanism simplifies installation
Multi-level conductor connection enhances overall contact density
Versatile latching permits various position combinations
Designed for wave soldering to streamline assembly processes
WEEE/RoHS compliance ensures adherence to environmental standards
Temperature resistant up to 100 °C for challenging environments
Compact design efficiently utilises PCB space without compromising functionality
Convenient conductor connection mechanism simplifies installation
Multi-level conductor connection enhances overall contact density
Versatile latching permits various position combinations
Designed for wave soldering to streamline assembly processes
WEEE/RoHS compliance ensures adherence to environmental standards
Temperature resistant up to 100 °C for challenging environments
Compact design efficiently utilises PCB space without compromising functionality
Related links
- Phoenix Contact ZFK3DSA Series PCB Terminal Block 5.08mm Pitch 2-Row, Spring Cage
- Phoenix Contact ZFK3DSA Series PCB Terminal Block 5.08mm Pitch 2-Row, Spring Cage
- Phoenix Contact ZFK3DSA Series PCB Terminal Block 5.08mm Pitch 2-Row, Spring Cage
- Phoenix Contact ZFK3DSA Series PCB Terminal Block 5.08mm Pitch 1-Row, Spring Cage
- Phoenix Contact ZFK3DSA Series PCB Terminal Block 5.08mm Pitch 3-Row, Spring Cage
- Phoenix Contact ZFK3DSA Series PCB Terminal Block 10mm Pitch 1-Row, Spring Cage
- Phoenix Contact ZFK3DSA 1 Series PCB Terminal Block 5.08mm Pitch 3-Row, Spring Cage
- Phoenix Contact ZFKKDSA Series PCB Terminal Block 5.08mm Pitch 2-Row, Spring Cage
