Phoenix Contact ZFK3DSA Series PCB Terminal Block, 15-Contact, 5.08 mm Pitch, Wave Soldering Mount, 3 Row
- RS Stock No.:
- 519-562
- Mfr. Part No.:
- 1934683
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$4,436.66
(exc. GST)
$5,102.16
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- Ready to ship from 01 March 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $4,436.66 | $443.666 |
*price indicative
- RS Stock No.:
- 519-562
- Mfr. Part No.:
- 1934683
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 15 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 3 | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 45° | |
| Colour | Green | |
| Wire Connection Method | Spring Cage | |
| Voltage | 40V | |
| Standards/Approvals | CSA, cULus, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-82, IEC 60112, IEC 60664-1:2007-04, JEDEC JESD 201, UL 94 V0, WEEE/RoHS-compliant | |
| Width | 77.2mm | |
| Length | 32.2mm | |
| Series | ZFK3DSA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 15 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 3 | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 45° | ||
Colour Green | ||
Wire Connection Method Spring Cage | ||
Voltage 40V | ||
Standards/Approvals CSA, cULus, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-82, IEC 60112, IEC 60664-1:2007-04, JEDEC JESD 201, UL 94 V0, WEEE/RoHS-compliant | ||
Width 77.2mm | ||
Length 32.2mm | ||
Series ZFK3DSA | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact ZFK3DSA 1 Series PCB Terminal Block 5.08 mm Pitch 3 Row
- Phoenix Contact ZFK3DSA Series PCB Terminal Block 5.08 mm Pitch 2 Row
- Phoenix Contact ZFK3DSA Series PCB Terminal Block 5.08 mm Pitch 2 Row
- Phoenix Contact ZFK3DSA Series PCB Terminal Block 5.08 mm Pitch 2 Row
- Phoenix Contact ZFK3DSA Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact ZFK3DSA Series PCB Terminal Block 5.08 mm Pitch 2 Row
- Phoenix Contact ZFK3DSA Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block Wave Soldering Mount, 3 Row
