Phoenix Contact PTDA 2 Series PCB Terminal Block, 10-Contact, 5mm Pitch, Wave Soldering, 1-Row, Push In Spring
- RS Stock No.:
- 520-081
- Mfr. Part No.:
- 1725406
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,030.58
(exc. GST)
$1,185.17
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,030.58 | $20.612 |
*price indicative
- RS Stock No.:
- 520-081
- Mfr. Part No.:
- 1725406
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Wave Soldering | |
| Gender | Female | |
| Termination Method | Push In Spring | |
| Series | PTDA 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Wave Soldering | ||
Gender Female | ||
Termination Method Push In Spring | ||
Series PTDA 2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact printed circuit board terminal block PTDA 2.5/10-5.0 offers a practical solution for secure connections in compact spaces. Designed for efficiency, this terminal block features a robust push-in spring connection method, allowing for effortless wiring without the need for tools. With a notable nominal current rating of 24 A and a voltage rating of 400 V, it stands out in its class for reliability and performance. The terminal block's thoughtful design includes a linear pin layout that optimises space efficiency while maintaining reliable electrical connectivity. It is specifically fabricated from high-quality materials ensuring longevity and robust functionality, making it an ideal choice for various BUS applications. This component not only promotes time-saving installation but also simplifies testing through its integrated test options, catering perfectly to the demands of modern electronic systems.
Effortless installation with a tool-free push-in connection
Enhanced electrical stability through defined contact force
Ideal for BUS applications with easy potential looping
Integrated test option allows for quick and simple testing
Streamlined design accommodates individual device aesthetics
Dual solder pins minimise mechanical strain on connections
Manufactured with WEEE/RoHS compliance, ensuring environmental safety
Durable construction resistant to varying ambient conditions
Enhanced electrical stability through defined contact force
Ideal for BUS applications with easy potential looping
Integrated test option allows for quick and simple testing
Streamlined design accommodates individual device aesthetics
Dual solder pins minimise mechanical strain on connections
Manufactured with WEEE/RoHS compliance, ensuring environmental safety
Durable construction resistant to varying ambient conditions
Related links
- Phoenix Contact PTDA 2 Series PCB Terminal Block 5mm Pitch 1-Row, Push In Spring
- Phoenix Contact PTDA 2 Series PCB Terminal Block 5mm Pitch 1-Row, Push In Spring
- Phoenix Contact PTDA 2 Series PCB Terminal Block 5mm Pitch 1-Row, Push In Spring
- Phoenix Contact PTDA Series PCB Terminal Block 5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact MKDSN 2 Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- Phoenix Contact PTDA 1 Series PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring
- Phoenix Contact PTDA 1 Series PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring
- Phoenix Contact PTDA 1 Series PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring
