Phoenix Contact PTDA 2 Series PCB Terminal Block, 9-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 520-828
- Mfr. Part No.:
- 1725393
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,155.77
(exc. GST)
$1,329.14
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,155.77 | $23.115 |
*price indicative
- RS Stock No.:
- 520-828
- Mfr. Part No.:
- 1725393
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 45° | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 40V | |
| Length | 16mm | |
| Standards/Approvals | cULus Recognised, VDE report with production monitoring | |
| Width | 45mm | |
| Series | PTDA 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 24A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 45° | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 40V | ||
Length 16mm | ||
Standards/Approvals cULus Recognised, VDE report with production monitoring | ||
Width 45mm | ||
Series PTDA 2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB terminal block from the PTDA 2.5/ series offers a robust solution for your circuit board connectivity needs. Designed with precision, this product provides reliable electrical connections with a nominal current capability of 24 A and a rated voltage of 400 V. Its innovative push-in spring connection eliminates the need for tools, simplifying installation for users. Built to accommodate various conductor sizes, it ensures compatibility with a wide range of wiring across different applications. This terminal block also features a compact design with nine positions per row, making it ideal for spaces where efficiency is paramount. The green housing material is not only aesthetically pleasing but also durable, ensuring long-lasting performance under challenging conditions.
Time-saving push-in connection eliminates tool requirements
Defined contact force maintains stable electrical connections over time
Accommodates various conductor sizes for greater flexibility
Ideal for BUS applications with easily looped potentials
Integrated test option facilitates quick and convenient testing
Two solder pins per potential reduce mechanical strain on soldering spots
Compact design optimises space usage on circuit boards
WEEE/RoHS compliant, ensuring adherence to environmental standards
Related links
- Phoenix Contact PTDA 2 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PTDA 2 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PTDA 2 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PTDA 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PTDA Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDS 3 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch 1 Row
