Phoenix Contact PTDA 1 Series PCB Terminal Block, 9-Contact, 3.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 520-827
- Mfr. Part No.:
- 1725003
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,155.77
(exc. GST)
$1,329.14
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- Ready to ship from 26 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,155.77 | $23.115 |
*price indicative
- RS Stock No.:
- 520-827
- Mfr. Part No.:
- 1725003
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 45° | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 24V | |
| Series | PTDA 1 | |
| Width | 32.9mm | |
| Standards/Approvals | RoHS, UL 94 V0, VDE report, cULus Recognised, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-6:1995-03, IEC 60112, IEC 60947-7-4:2019-01, IEC 60998-2-2:2002-12, REACH | |
| Length | 16mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 45° | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 24V | ||
Series PTDA 1 | ||
Width 32.9mm | ||
Standards/Approvals RoHS, UL 94 V0, VDE report, cULus Recognised, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-6:1995-03, IEC 60112, IEC 60947-7-4:2019-01, IEC 60998-2-2:2002-12, REACH | ||
Length 16mm | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact PTDA 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PTDA 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PTDA 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PTDA 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PTDA 2 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTA 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
