Phoenix Contact SPT Series PCB Terminal Block, 9-Contact, 3.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 517-030
- Mfr. Part No.:
- 1822820
- Brand:
- Phoenix Contact
Subtotal (1 pack of 60 units)*
$854.42
(exc. GST)
$982.58
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $854.42 | $14.24 |
*price indicative
- RS Stock No.:
- 517-030
- Mfr. Part No.:
- 1822820
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 9 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | LCP | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Colour | Black | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 160V | |
| Series | SPT | |
| Standards/Approvals | IEC 60947-7-4:2013-08, VDE approval, IEC 60998-2-2:2002-12, IEC 60998-1:2002-12, IEC 60947-7-4:2019-01, cULus Recognised | |
| Width | 32mm | |
| Length | 13.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 9 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material LCP | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Colour Black | ||
Wire Connection Method Push-in Spring | ||
Voltage 160V | ||
Series SPT | ||
Standards/Approvals IEC 60947-7-4:2013-08, VDE approval, IEC 60998-2-2:2002-12, IEC 60998-1:2002-12, IEC 60947-7-4:2019-01, cULus Recognised | ||
Width 32mm | ||
Length 13.7mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact printed circuit board terminal features a well-known connection principle that ensures its use worldwide. It is designed for low temperature rise due to its maximum contact force, ensuring reliability and safety.
Extremely small design for the respective conductor cross section
Larger pitch for increased voltage requirements
Related links
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTA 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact MKDS 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PTDA 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1/ 9-3.5-EL Series PCB Terminal Block 3.5 mm Pitch 2 Row
- Phoenix Contact SPT 1.5/6-H-3.5 Series PCB Terminal Block 3.5 mm Pitch 1 Row
