Phoenix Contact SPTAF Series PCB Terminal Block, 9-Contact, 3.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 496-973
- Mfr. Part No.:
- 1864354
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$750.32
(exc. GST)
$862.87
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $750.32 | $15.006 |
*price indicative
- RS Stock No.:
- 496-973
- Mfr. Part No.:
- 1864354
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 9 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 13.5A | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Orientation | 45° | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 160V | |
| Series | SPTAF | |
| Standards/Approvals | cULus Recognised, VDE | |
| Width | 33mm | |
| Length | 11mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 9 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 13.5A | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 18AWG | ||
Orientation 45° | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 160V | ||
Series SPTAF | ||
Standards/Approvals cULus Recognised, VDE | ||
Width 33mm | ||
Length 11mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Printed circuit board terminal is designed for a nominal current of 13.5 A and a rated voltage of 160 V . It features a nominal cross section of 1 mm² and provides nine potential connections arranged in one row, with nine positions per row. The terminal has a 3.5 mm pitch and uses a push-in spring connection method, making it suitable for wave soldering. The conductor to PCB connection is at a 45° angle, and the terminal comes in green. It has linear pinning with a 2.6 mm solder pin for each potential, and each potential has two solder pins.
Time saving push-in connection and tools not required
Defined contact force ensures that contact remains stable over the long term
Finger operated and fixable release button for very convenient operation
Small component size for applications where space is at a premium
Quick and convenient testing using integrated test option
Related links
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1/ 9-3.5-EL Series PCB Terminal Block 3.5 mm Pitch 2 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5 mm Pitch 1 Row
