Phoenix Contact SPTAF Series PCB Terminal Block, 12-Contact, 3.5mm Pitch, Wave Soldering, 1-Row, Push In Spring
- RS Stock No.:
- 520-954
- Mfr. Part No.:
- 1071020
- Brand:
- Phoenix Contact
Subtotal (1 pack of 80 units)*
$1,277.72
(exc. GST)
$1,469.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,277.72 | $15.972 |
*price indicative
- RS Stock No.:
- 520-954
- Mfr. Part No.:
- 1071020
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Wave Soldering | |
| Termination Method | Push In Spring | |
| Series | SPTAF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Wave Soldering | ||
Termination Method Push In Spring | ||
Series SPTAF | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Terminal Block engineered for optimal performance in demanding applications. Perfectly blending functionality and safety, this terminal block features a push-in spring connection method that facilitates quick and effortless wiring. Designed for robustness, it caters to a wide range of conductor sizes, making it versatile for various industrial scenarios. The compact design and intelligent layout ensure efficient use of space, making it a suitable choice for complex circuit designs. Its green colour not only denotes compliance with industry standards but also contributes to easier identification within electrical systems. This terminal block is built to withstand high-performance requirements, ensuring reliability and longevity in operation. Compliance with Ex protection standards emphasises its suitability for potentially explosive environments, providing peace of mind without compromising on performance.
Push-in connection does not require any tools for installation
Designed to support a nominal current of 16 A
Constructed from materials compliant with WEEE and RoHS regulations
Adopts a wave soldering mounting type for enhanced stability
Compact dimensions help in optimising space within control cabinets
Includes an intuitive colour-coded actuating push button for easy operation
Features dual solder pins per potential for improved connectivity
Built to operate effectively in extreme ambient temperatures from -60 °C to 100 °C
Meets stringent safety requirements for explosive environments
Available with a minimum order quantity ensuring tailored solutions for specific needs
Designed to support a nominal current of 16 A
Constructed from materials compliant with WEEE and RoHS regulations
Adopts a wave soldering mounting type for enhanced stability
Compact dimensions help in optimising space within control cabinets
Includes an intuitive colour-coded actuating push button for easy operation
Features dual solder pins per potential for improved connectivity
Built to operate effectively in extreme ambient temperatures from -60 °C to 100 °C
Meets stringent safety requirements for explosive environments
Available with a minimum order quantity ensuring tailored solutions for specific needs
Related links
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring
- Phoenix Contact SPTAF 1 Series PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring
