Phoenix Contact SPTAF Series PCB Terminal Block, 9-Contact, 3.5mm Pitch, Wave Soldering, 1-Row, Push In Spring
- RS Stock No.:
- 521-445
- Mfr. Part No.:
- 1071017
- Brand:
- Phoenix Contact
Subtotal (1 pack of 55 units)*
$958.31
(exc. GST)
$1,102.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $958.31 | $17.424 |
*price indicative
- RS Stock No.:
- 521-445
- Mfr. Part No.:
- 1071017
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Wave Soldering | |
| Termination Method | Push In Spring | |
| Series | SPTAF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Wave Soldering | ||
Termination Method Push In Spring | ||
Series SPTAF | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Terminal Block is designed for optimal performance in demanding electrical applications. This innovative terminal block features a robust push-in spring connection, ensuring secure and efficient wiring without the need for additional tools. Its compact design, with a nominal current of 16 A and a pitch of 3.5 mm, makes it an ideal choice for applications where space is at a premium. With a green housing colour, this terminal block seamlessly integrates into various setups while maintaining compliance with international standards. Its suitable for exposure to extreme temperatures ranging from -60 °C to 100 °C, providing reliability in various environmental conditions. The products strong construction and protective features make it suitable for use in potentially explosive areas, ensuring safe operation.
Time saving push in connection streamlines installation
Intuitive operation through a colour coded actuating push button
Compact design enhances flexibility in space constrained installations
Meets stringent Ex eb protection requirements for safety
Environmentally compliant with WEEE and RoHS directives
Robust testing options allow for effective performance validation
Dual solder pins per potential increase connection reliability
Wide conductor cross section range accommodates diverse wiring needs
Intuitive operation through a colour coded actuating push button
Compact design enhances flexibility in space constrained installations
Meets stringent Ex eb protection requirements for safety
Environmentally compliant with WEEE and RoHS directives
Robust testing options allow for effective performance validation
Dual solder pins per potential increase connection reliability
Wide conductor cross section range accommodates diverse wiring needs
Related links
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring
