Phoenix Contact SPTAF Series PCB Terminal Block, 9-Contact, 5mm Pitch, Wave Soldering, 1-Row, Push In Spring Termination
- RS Stock No.:
- 521-448
- Mfr. Part No.:
- 1071055
- Brand:
- Phoenix Contact
Subtotal (1 pack of 70 units)*
$958.31
(exc. GST)
$1,102.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $958.31 | $13.69 |
*price indicative
- RS Stock No.:
- 521-448
- Mfr. Part No.:
- 1071055
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Wave Soldering | |
| Termination Method | Push In Spring | |
| Series | SPTAF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Wave Soldering | ||
Termination Method Push In Spring | ||
Series SPTAF | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Terminal Block is designed to provide a reliable and efficient connection for various applications in automation and control systems. Engineered with precision, it supports a nominal current of 16 A and features a robust push-in spring connection method that ensures tool-free installation. The product offers exceptional mechanical stability with a unique pin layout and a compact design, making it an ideal choice for space-constrained environments. The terminal's green housing not only enhances its aesthetic appeal but also underscores its compliance with WEEE/RoHS regulations, ensuring a commitment to environmentally friendly manufacturing practices.
Time saving installation due to tool free push in connections
Compact size ensures optimal use of limited space
Environmentally friendly complying with WEEE and RoHS standards
Designed for high mechanical and electrical stability in demanding environments
Integrated test option allows for quick and convenient performance checks
Versatile mounting options enhance adaptability across various applications
Compact size ensures optimal use of limited space
Environmentally friendly complying with WEEE and RoHS standards
Designed for high mechanical and electrical stability in demanding environments
Integrated test option allows for quick and convenient performance checks
Versatile mounting options enhance adaptability across various applications
Related links
- Phoenix Contact SPTAF Series PCB Terminal Block 5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact SPTAF 1 Series PCB Terminal Block 5mm Pitch 1-Row, Push In Spring
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring
- Phoenix Contact SPTAF Series PCB Terminal Block 5mm Pitch 1-Row, Push In Spring
- Phoenix Contact SPTAF Series PCB Terminal Block 5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact SPTAF Series PCB Terminal Block 5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact SPTAF Series PCB Terminal Block 5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact SPTAF Series PCB Terminal Block 5mm Pitch 1-Row, Push In Spring Termination
