Phoenix Contact SPTAF Series PCB Terminal Block, 11-Contact, 3.5 mm Pitch, Wave Soldering Mount, 1 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
521-444
Mfr. Part No.:
1071008
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

11

Pitch

3.5mm

Number of Rows

1

Current

16A

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Mount Type

Wave Soldering Mount

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

45°

Colour

Green

Wire Connection Method

Push-in Spring

Voltage

44V

Series

SPTAF

Length

11mm

Standards/Approvals

SEV 19 ATEX 0159 U, IECEx SEV 19.0026U, IEC 60079-7

Width

40mm

COO (Country of Origin):
PL
The Phoenix Contact PCB Terminal Block is engineered for efficiency and reliability, making it an essential component in various applications. With its innovative push-in spring connection method, it simplifies connections and ensures a stable contact without the need for tools. Designed with precision, it features a compact layout that accommodates 11 positions in a single row with a pitch of 3.5 mm. Its robust construction not only offers excellent mechanical support but also adheres to rigorous safety standards. This terminal block is suitable for a variety of installation environments, ensuring versatility and ease of use in control cabinet and automation projects. It is also compliant with international safety and environmental standards, affirming its quality and dependability for both industrial and commercial applications.

Compact design optimises space in control cabinets

Push in connection method enhances ease of use and installation speed

Engineered to meet stringent safety standards for potentially explosive areas

Constructed with high quality materials ensuring durability and long service life

Designed for seamless integration in various automation systems

Robust packaging ensures safe transport and storage

Meets WEEE and RoHS compliance supporting environmental sustainability

Integrated testing option allows for quick verification of connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy