Phoenix Contact GMVSTBR 2 Series PCB Connector, 9-Contact, 7.5mm Pitch, 1-Row, Screw Termination
- RS Stock No.:
- 520-275
- Mfr. Part No.:
- 1737770
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,862.61
(exc. GST)
$2,142.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,862.61 | $37.252 |
*price indicative
- RS Stock No.:
- 520-275
- Mfr. Part No.:
- 1737770
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Gender | Female | |
| Termination Method | Screw | |
| Series | GMVSTBR 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Gender Female | ||
Termination Method Screw | ||
Series GMVSTBR 2 | ||
- COO (Country of Origin):
- IN
The Phoenix Contact GMVSTBR 2.5/9-ST PCB connector is engineered to provide reliable connections in a compact design, ideal for various applications. Designed from high-quality materials, this connector delivers robust performance with a nominal current rating of 12 A and a maximum operating voltage of 630 V. Its screw connection method ensures strong conductor retention, making it exceptionally suitable for demanding environments. The connector's pitch of 7.5 mm allows for efficient space management on PCBs, while the green insulating material not only enhances visual identification but also complies with strict industry standards. Its versatility in accommodating multiple conductor cross-sections makes it a preferred choice among professionals looking for dependable connectivity solutions.
Compact design optimises space on printed circuit boards
Green housing colour aids in easy identification
Utilises a screw connection method for enhanced reliability
Accommodates multiple conductor cross-sections for versatility
Constructed from durable materials, ensuring long-lasting use
Meets stringent RoHS and REACH compliance standards for environmental safety
Allows for connection of two conductors, increasing efficiency in wiring
Green housing colour aids in easy identification
Utilises a screw connection method for enhanced reliability
Accommodates multiple conductor cross-sections for versatility
Constructed from durable materials, ensuring long-lasting use
Meets stringent RoHS and REACH compliance standards for environmental safety
Allows for connection of two conductors, increasing efficiency in wiring
Related links
- Phoenix Contact GMVSTBR 2 Series PCB Connector 7.5mm Pitch Screw Termination
- Phoenix Contact GMVSTBR 2 Series PCB Connector 7.5mm Pitch Screw Termination
- Phoenix Contact GMVSTBR 2 Series PCB Connector 7.62mm Pitch Screw Termination
- Phoenix Contact GMVSTBR 2 Series PCB Connector 7.62mm Pitch 1-Row, Screw Termination
- Phoenix Contact GMVSTBR 2 Series PCB Connector 7.62mm Pitch Screw Termination
- Phoenix Contact GMVSTBR Series PCB Connector 7.5mm Pitch Screw Termination
- Phoenix Contact GMVSTBR Series PCB Connector 7.5mm Pitch Screw Termination
- Phoenix Contact GMVSTBR Series PCB Connector 7.5mm Pitch Screw Termination
