Phoenix Contact GMVSTBR 2 Series PCB Connector, 6-Contact, 7.62mm Pitch, 1-Row, Screw Termination
- RS Stock No.:
- 492-683
- Mfr. Part No.:
- 1832565
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,250.52
(exc. GST)
$1,438.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,250.52 | $25.01 |
*price indicative
- RS Stock No.:
- 492-683
- Mfr. Part No.:
- 1832565
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Gender | Female | |
| Termination Method | Screw | |
| Series | GMVSTBR 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Gender Female | ||
Termination Method Screw | ||
Series GMVSTBR 2 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector is designed for versatility and reliability in various applications. Known for its robust build quality, it facilitates secure connections with a nominal cross-section of 2.5 mm², making it suitable for high-performance tasks. The connector boasts a striking green housing and an easy-to-use screw connection with a tension sleeve. Engineered to handle voltages up to 630 V with a rated current of 12 A, this product promises efficiency and safety. Additionally, its compact dimensions and lightweight design ensure it fits seamlessly into various layouts while maintaining operational integrity in demanding environments.
Utilises a well-established connection principle for global compatibility
Low temperature rise is ensured through maximum contact force
Crafted to support the connection of two conductors simultaneously
Designed without a locking clip, simplifying connection processes
Employs a pitch of 7.62 mm, allowing for more efficient use of space
Constructed with a hot-dip tin-plated surface for enhanced corrosion resistance
Low temperature rise is ensured through maximum contact force
Crafted to support the connection of two conductors simultaneously
Designed without a locking clip, simplifying connection processes
Employs a pitch of 7.62 mm, allowing for more efficient use of space
Constructed with a hot-dip tin-plated surface for enhanced corrosion resistance
Related links
- Phoenix Contact GMVSTBR 2 Series PCB Connector 7.5mm Pitch Screw Termination
- Phoenix Contact GMVSTBR 2 Series PCB Connector 7.62mm Pitch 1-Row, Screw Termination
- Phoenix Contact GMVSTBR 2 Series PCB Connector 7.62mm Pitch Screw Termination
- Phoenix Contact GMVSTBR 2 Series PCB Connector 7.5mm Pitch Screw Termination
- Phoenix Contact GMVSTBR 2 Series PCB Connector 7.5mm Pitch Screw Termination
- Phoenix Contact GMVSTBR 2.5/ 2-STF-7.62 EX Series PCB Terminal Block 1-Row Screw Termination
- Phoenix Contact GMVSTBR Series PCB Connector 7.62mm Pitch Screw Termination
- Phoenix Contact FRONT-GMSTB 2 Series PCB Connector 7.62mm Pitch 1-Row, Screw Termination
