Phoenix Contact GMVSTBR Series PCB Connector, 4-Contact, 7.62 mm Pitch, Screw, 1 Row Screw
- RS Stock No.:
- 521-583
- Mfr. Part No.:
- 1774467
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,547.43
(exc. GST)
$1,779.54
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- Ready to ship from 22 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,547.43 | $30.949 |
*price indicative
- RS Stock No.:
- 521-583
- Mfr. Part No.:
- 1774467
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 4 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Mount Type | Screw | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Termination Type | Screw | |
| Colour | Green | |
| Voltage | 630V | |
| Contact Gender | Female | |
| Length | 27.5mm | |
| Depth | 15mm | |
| Width | 28.43mm | |
| Standards/Approvals | IEC 60999-1:1999-11, IEC 60512-7:1993-08, IEC 60068-2-70:1995-12, IEC 60512-2:1985-00, IEC 60068-2-6:1995-03, IEC 60512-5:1992-08, ISO 6988:1985-02, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2, IEC 60112, UL 94, cULus Recognised Approval ID: E60425-19931013 | |
| Series | GMVSTBR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 4 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 12A | ||
Mount Type Screw | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Termination Type Screw | ||
Colour Green | ||
Voltage 630V | ||
Contact Gender Female | ||
Length 27.5mm | ||
Depth 15mm | ||
Width 28.43mm | ||
Standards/Approvals IEC 60999-1:1999-11, IEC 60512-7:1993-08, IEC 60068-2-70:1995-12, IEC 60512-2:1985-00, IEC 60068-2-6:1995-03, IEC 60512-5:1992-08, ISO 6988:1985-02, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2, IEC 60112, UL 94, cULus Recognised Approval ID: E60425-19931013 | ||
Series GMVSTBR | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact GMVSTBR Series PCB Connector 7.5 mm Pitch, 1 Row Screw
- Phoenix Contact GMVSTBR Series PCB Connector 7.5 mm Pitch, 1 Row Screw
- Phoenix Contact GMVSTBR Series PCB Connector 7.5 mm Pitch, 1 Row Screw
- Phoenix Contact GMVSTBR 2 Series PCB Connector 7.62 mm Pitch 1 Row Screw
- Phoenix Contact GMVSTBR Series PCB Connector 7.5 mm Pitch, 1 Row Screw
- Phoenix Contact GMVSTBR Series PCB Connector 7.5 mm Pitch, 1 Row Screw
- Phoenix Contact GMVSTBR Series PCB Connector 7.5 mm Pitch, 1 Row Screw
- Phoenix Contact GMVSTBR 2.5/4-ST-7.62 Series Right Angle Cable PCB Terminal Block 1 Row, 7.62 mm Pitch Screw
