Phoenix Contact MKDS 3 Series PCB Terminal Block, 14-Contact, 5.08 mm Pitch, Wave Soldering Mount, 1 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
520-798
Mfr. Part No.:
1713367
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

14

Pitch

5.08mm

Current

24A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Mount Type

Wave Soldering Mount

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

0°

Colour

Green

Wire Connection Method

Screw

Voltage

40V

Standards/Approvals

No

Width

71.12mm

Series

MKDS 3

Length

11.2mm

COO (Country of Origin):
DE
The Phoenix Contact PCB terminal block from the MKDS 3 series is designed for seamless integration in various connectivity solutions. Featuring a compact design and a pitch of 5.08 mm, it accommodates 14 positions, ensuring ample connection capabilities within a limited space. The terminal block supports a nominal current of 24 A and a rated voltage of 400 V, making it an ideal choice for a wide range of electrical applications. Its durable construction includes a screw connection method with a tension sleeve for secure conductor attachment, while its low temperature rise ensures enhanced efficiency and longevity in operation. This versatile component is not only compliant with relevant industry standards but is also made with environmentally friendly materials, highlighting its role in sustainable engineering practices. The flexibility of design allows easy alignment and combination for various configurations, adapting easily to your needs.

The terminal block can be aligned for flexible positioning

A well-known connection principle enables universal application

Integrated protective guide prevents incorrect conductor insertion

Low temperature rise enhances operational reliability

Side latching allows for varied positioning combinations

Suitable for both rigid and flexible conductor cross sections

Environmentally friendly materials meet WEEE/RoHS compliance

Tested for robust mechanical performance under IEC standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy