Phoenix Contact SPC 5 Series PCB Connector, 7-Contact, 7.62 mm Pitch, 1 Row Push-in Spring
- RS Stock No.:
- 520-814
- Mfr. Part No.:
- 1718533
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$2,402.90
(exc. GST)
$2,763.34
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,402.90 | $48.058 |
*price indicative
- RS Stock No.:
- 520-814
- Mfr. Part No.:
- 1718533
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | PCB Connector | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 32A | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Colour | Green | |
| Termination Type | Push-in Spring | |
| Voltage | 1kV | |
| Depth | 19.8mm | |
| Width | 61.34mm | |
| Series | SPC 5 | |
| Standards/Approvals | cULus Recognised Approval ID: E60425-19931012IEC 60068-2-82/JEDEC JESD 201IEC 60112UL 94 V0EN 60695-2-12EN 60695-2-13EN 60695-10-2IEC 61984IEC 60664-1:2007-04 | |
| Length | 38.45mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type PCB Connector | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 32A | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Colour Green | ||
Termination Type Push-in Spring | ||
Voltage 1kV | ||
Depth 19.8mm | ||
Width 61.34mm | ||
Series SPC 5 | ||
Standards/Approvals cULus Recognised Approval ID: E60425-19931012IEC 60068-2-82/JEDEC JESD 201IEC 60112UL 94 V0EN 60695-2-12EN 60695-2-13EN 60695-10-2IEC 61984IEC 60664-1:2007-04 | ||
Length 38.45mm | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB connector designed for optimal performance in compact environments. It features a robust push-in spring connection, ensuring that wire connections are not only secure but also easy to execute without the need for additional tools. This connector is tailored to handle high nominal currents up to 32 A and rated voltages of 1000 V, making it suitable for demanding applications where reliability is crucial. Its unique Clip & Lock mechanism enhances user convenience by preventing accidental disconnections, while the compact design allows for efficient space utilisation. The green housing not only complies with environmental standards but also ensures durability and longevity, even under varying thermal conditions. Ideal for tight installation spaces, it is an essential component in modern electrical equipment, balancing functionality with user-centric design.
Time-saving connection method eliminates the need for tools
Defined contact force ensures a long-lasting stable connection
Easy conductor connection facilitated by a fixed screwdriver opening
Double steel spring offers additional safety against fluctuating temperatures and power
Designed for operation in tight spaces, allowing for directed conductor connection
Click & Lock system reduces the risk of accidental disconnection
Compact design provides high voltage approval in limited space
Related links
- Phoenix Contact SPC 5/7-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1996171
- Phoenix Contact SPC 5/7-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1996061
- Phoenix Contact SPC 5/3-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1996139
- Phoenix Contact SPC 5/8-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1996184
- Phoenix Contact SPC 5/5-STCL-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1718517
- Phoenix Contact SPC 5/2-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1996126
- Phoenix Contact SPC 5/10-STCL-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1718562
- Phoenix Contact SPC 5/5-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1996155
