Phoenix Contact FKCOW 2 Series PCB Connector, 11-Contact, 5.08mm Pitch, 1-Row, Push In Spring Termination
- RS Stock No.:
- 520-990
- Mfr. Part No.:
- 1860633
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,488.12
(exc. GST)
$1,711.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,488.12 | $29.762 |
*price indicative
- RS Stock No.:
- 520-990
- Mfr. Part No.:
- 1860633
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 11 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Gender | Female | |
| Termination Method | Push In Spring | |
| Series | FKCOW 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 11 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Gender Female | ||
Termination Method Push In Spring | ||
Series FKCOW 2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector is designed to streamline your wiring tasks while ensuring reliable connectivity. It features a compact design with a nominal cross-section of 2.5 mm², making it ideal for DIN-rail mountable devices. Crafted with a user-friendly push-in spring connection method, this connector allows for tool-free installation, thus accelerating the deployment process. Its robust design supports a nominal current of 12 A and a rated voltage of up to 320 V, ensuring safe and efficient operation in various applications. Made from high-quality materials, including a green PA housing, its built to withstand demanding environments while adhering to stringent compliance standards like WEEE and RoHS. Experience enhanced wiring efficiency and reliability with this premium solution from Phoenix Contact.
Compact design facilitates space-saving installations
User-friendly push-in connection enables quick wiring without tools
Color-coded actuating push button simplifies intuitive operation
Integrated test option allows for convenient and efficient testing
Compatible with the MSTB 25 series for versatile applications
Designed for high durability with robust pull-out and insertion strength
Adheres to strict environmental compliance ensuring eco-friendliness
Rated for temperatures spanning from -40 °C to 105 °C offering broad operational flexibility
Available in a cardboard packaging to ensure safe delivery
User-friendly push-in connection enables quick wiring without tools
Color-coded actuating push button simplifies intuitive operation
Integrated test option allows for convenient and efficient testing
Compatible with the MSTB 25 series for versatile applications
Designed for high durability with robust pull-out and insertion strength
Adheres to strict environmental compliance ensuring eco-friendliness
Rated for temperatures spanning from -40 °C to 105 °C offering broad operational flexibility
Available in a cardboard packaging to ensure safe delivery
Related links
- Phoenix Contact FKCOW Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKC 2 Series PCB Connector 5.08mm Pitch Push In Spring Termination
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08mm Pitch Push In Spring Termination
- Phoenix Contact FKCOR Series PCB Connector 5.08mm Pitch Push In Spring Termination
- Phoenix Contact FKCOW 2 Series PCB Connector 5.08mm Pitch Push In Spring Termination
- Phoenix Contact FKCOW 2 Series PCB Connector 5.08mm Pitch Push In Spring Termination
- Phoenix Contact FKCOW 2 Series PCB Connector 5.08mm Pitch Push In Spring Termination
- Phoenix Contact FKCOW 2 Series PCB Connector 5.08mm Pitch Push In Spring Termination
