Phoenix Contact FKCOR 2 Series PCB Connector, 11-Contact, 5.08mm Pitch, 1-Row, Push In Spring Termination
- RS Stock No.:
- 521-012
- Mfr. Part No.:
- 1861784
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,706.09
(exc. GST)
$1,962.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,706.09 | $34.122 |
*price indicative
- RS Stock No.:
- 521-012
- Mfr. Part No.:
- 1861784
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 11 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Gender | Female | |
| Termination Method | Push In Spring | |
| Series | FKCOR 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 11 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Gender Female | ||
Termination Method Push In Spring | ||
Series FKCOR 2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact FKCOR 2.5/11-ST-5.08-LR is a high-performance PCB connector designed to meet diverse electrical connection needs. With a compact pitch of 5.08 mm and capable of handling a nominal current of 12 A, this connector ensures efficient and reliable performance in various applications. Its smart push-in spring connection method simplifies installation, saving you time and eliminating the need for additional tools. The intuitive design features a brightly coloured actuating push button that enhances user experience, while the lock-and-release system ensures secure connectivity. Constructed from durable materials, this connector not only meets rigorous safety standards but also offers excellent resistance to environmental stressors, making it ideal for industrial uses.
Simplifies cabling through orthogonal conductor connections
Reduces installation time with a tool-free push-in connection
Provides secure locking via an intuitive lever mechanism
Compatible with the MSTB 2,5 connector range for versatile applications
Engineered with WEEE/RoHS compliance for environmentally conscious usage
Optimised for easy handling even in constrained spaces
Facilitates effective thermal and electrical performance across varying conditions
Reduces installation time with a tool-free push-in connection
Provides secure locking via an intuitive lever mechanism
Compatible with the MSTB 2,5 connector range for versatile applications
Engineered with WEEE/RoHS compliance for environmentally conscious usage
Optimised for easy handling even in constrained spaces
Facilitates effective thermal and electrical performance across varying conditions
Related links
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCOR Series PCB Connector 5.08mm Pitch Push In Spring Termination
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08mm Pitch Push In Spring Termination
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08mm Pitch Push In Spring Termination
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08mm Pitch Push In Spring Termination
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08mm Pitch Push In Spring Termination
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
