Phoenix Contact FKCOR 2 Series PCB Connector, 19-Contact, 5.08mm Pitch, 1-Row, Push In Spring Termination

Subtotal (1 pack of 50 units)*

$2,566.07

(exc. VAT)

$2,950.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$2,566.07$51.321

*price indicative

RS Stock No.:
521-003
Mfr. Part No.:
1861409
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

19

Pitch

5.08mm

Number of Rows

1

Gender

Female

Termination Method

Push In Spring

Series

FKCOR 2

COO (Country of Origin):
PL
The Phoenix Contact PCB Connector stands out as a versatile solution for various applications requiring reliable electrical connectivity. Built to adapt seamlessly into DIN-rail-mountable devices, the connector utilises a push-in spring connection method, significantly reducing installation time and eliminating the need for tools. The intelligent design incorporates a colour-coded actuating push button, ensuring an intuitive user experience. With 19 connection points and a nominal cross-section of 2.5 mm², this connector is engineered for robust performance, accommodating a variety of conductor types. Its advanced construction not only enhances operational efficiency but also meets stringent safety standards, ensuring dependable functionality across diverse operational environments.

Simplifies the wiring process with its orthogonal connector design
Enhances installation speed with tool free push in connections
Integrated testing options enable quick and convenient verification
Meets stringent RoHS and REACH compliance ensuring environmental responsibility
Constructed with high quality materials for durability and longevity
Supports a wide range of conductor cross sections providing versatility
Optimised for use with existing COMBICON systems facilitating easy integration
Offers a robust weight capacity to accommodate various application needs

Related links