Phoenix Contact SPTAF 1 Series PCB Terminal Block, 13-Contact, 3.5mm Pitch, Wave Soldering, 1-Row, Push In Spring
- RS Stock No.:
- 521-013
- Mfr. Part No.:
- 1862194
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$791.09
(exc. GST)
$909.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $791.09 | $15.822 |
*price indicative
- RS Stock No.:
- 521-013
- Mfr. Part No.:
- 1862194
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Wave Soldering | |
| Gender | Female | |
| Termination Method | Push In Spring | |
| Series | SPTAF 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Wave Soldering | ||
Gender Female | ||
Termination Method Push In Spring | ||
Series SPTAF 1 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact printed circuit board terminal block from the SPTAF 1/-IL series serves as a robust solution for connecting multiple conductors efficiently. Designed for a nominal current of 16 A and a rated voltage of 160 V, this terminal block expertly accommodates a maximum of 13 connections within a compact design. With its push-in spring connection method, users can enjoy a tool-free installation process, enhancing both convenience and efficiency. The device is crafted with attention to detail, featuring a vibrant green housing complemented by an intuitive orange actuating element, making it user-friendly. Ideal for applications where every millimetre counts, this terminal block is perfect for use in confined spaces while ensuring a stable, long-lasting connection. Additionally, it complies with various environmental standards, ensuring its suitability for a range of industrial applications.
Time-saving push-in connection allows for quick and easy installation
Distinct colour coding enhances intuitive operation and use
Compact design optimises space utilisation in circuit board layouts
Integrated testing option simplifies troubleshooting and maintenance
Wave soldering compatibility streamlines manufacturing processes
High-quality materials ensure durability and lasting performance
Environmentally compliant materials meet stringent regulatory standards
Distinct colour coding enhances intuitive operation and use
Compact design optimises space utilisation in circuit board layouts
Integrated testing option simplifies troubleshooting and maintenance
Wave soldering compatibility streamlines manufacturing processes
High-quality materials ensure durability and lasting performance
Environmentally compliant materials meet stringent regulatory standards
Related links
- Phoenix Contact SPTAF 1 Series PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring
- Phoenix Contact SPTAF 1 Series PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring
- Phoenix Contact SPTAF 1/ 6-3.5-EL Series PCB Terminal Block 3.5mm Pitch 1-Row, PCB
- Phoenix Contact SPTAF 1 Series PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring
- Phoenix Contact SPTAF 1 Series PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring
- Phoenix Contact SPTAF 1 Series PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring
- Phoenix Contact SPTAF 1/ 8-3.5-EL Series PCB Terminal Block 3.5mm Pitch 1-Row
- Phoenix Contact SPTAF 1/ 4-3.5-IL Series PCB Terminal Block 3.5mm Pitch 1-Row, Screw
