Phoenix Contact SPTAF 1 Series PCB Terminal Block, 14-Contact, 3.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 496-974
- Mfr. Part No.:
- 1864406
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,167.79
(exc. GST)
$1,342.96
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,167.79 | $23.356 |
*price indicative
- RS Stock No.:
- 496-974
- Mfr. Part No.:
- 1864406
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 14 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Current | 13.5A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | PBT, Polyamide | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Orientation | 45° | |
| Colour | Housing: Green, Orange | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 160V | |
| Series | SPTAF 1 | |
| Width | 50.5mm | |
| Length | 11mm | |
| Standards/Approvals | VDE approval, cULus Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 14 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Current 13.5A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Wave Soldering Mount | ||
Housing Material PBT, Polyamide | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 18AWG | ||
Orientation 45° | ||
Colour Housing: Green, Orange | ||
Wire Connection Method Push-in Spring | ||
Voltage 160V | ||
Series SPTAF 1 | ||
Width 50.5mm | ||
Length 11mm | ||
Standards/Approvals VDE approval, cULus Recognised | ||
- COO (Country of Origin):
- PL
The Phoenix Contact printed circuit board terminal block is designed to streamline connections in compact applications. With its innovative push-in spring connection method, installation becomes effortless and tool-free. The SPTAF 1/14-3.5-LL offers a robust solution for electrical circuits, ensuring stable contact pressure over time while also facilitating easy access through a convenient release button. Its compact design allows for efficient use of space without compromising performance, making it an ideal choice for various electronic applications. Built with high-quality materials and compliant with rigorous standards, the terminal block is suitable for a wide range of environmental conditions.
Time-saving installation without the need for tools
Defined contact force maintains long-term stability
Convenient finger-operated release button accommodates user needs
Compact design optimises space in various applications
Integrated testing feature enhances convenience during setup
Wave soldering compatibility ensures ease of mounting
Related links
- Phoenix Contact SPTAF 1/14-3.5-IL Series PCB Terminal Block 3.5 mm Pitch 2 Row
- Phoenix Contact SPTAF 1/14-3.5-EL Series PCB Terminal Block 3.5 mm Pitch 2 Row
- Phoenix Contact SPTAF 1/14-5.0-EL Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1/14-5.0-IL Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1/ 6-3.5-EL Series PCB Terminal Block 3.5 mm Pitch 1 Row
