Phoenix Contact PT 2 Series PCB Terminal Block, 15-Contact, 5mm Pitch, Wave Soldering, 1-Row, Screw Termination
- RS Stock No.:
- 521-433
- Mfr. Part No.:
- 1935909
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$798.06
(exc. GST)
$917.77
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $798.06 | $15.961 |
*price indicative
- RS Stock No.:
- 521-433
- Mfr. Part No.:
- 1935909
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 15 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Wave Soldering | |
| Gender | Female | |
| Termination Method | Screw | |
| Series | PT 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 15 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Wave Soldering | ||
Gender Female | ||
Termination Method Screw | ||
Series PT 2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact printed circuit board terminal is designed to deliver optimal performance in a compact format, enhancing connectivity solutions for complex applications. With a robust nominal current capacity of 32 A and a rated voltage of 400 V, this terminal block supports efficient electrical connections across various environments. The user-friendly design enables easy installation via wave soldering, making it ideal for applications requiring reliable and durable connections. Its innovative connection method includes screw connections with wire protectors, ensuring secure and stable connections that stand the test of time. Accommodating multiple conductors and featuring a linear pin layout, this terminal block provides versatility for diverse wiring needs. Its high-quality construction meets stringent industry standards, further reassuring its reliability in critical applications.
Reliable connectivity ensures long-lasting performance in demanding environments
Compact design optimises space utilisation on printed circuit boards
Screw connection method simplifies installation while enhancing security
Dual conductor connections facilitate efficient wiring solutions
WEEE/RoHS compliance guarantees environmental safety
High capacity terminal block supports a wide range of conductor cross sections
Green housing colour provides easy identification in complex assemblies
Low temperature rise enhances safety during operational use
Compact design optimises space utilisation on printed circuit boards
Screw connection method simplifies installation while enhancing security
Dual conductor connections facilitate efficient wiring solutions
WEEE/RoHS compliance guarantees environmental safety
High capacity terminal block supports a wide range of conductor cross sections
Green housing colour provides easy identification in complex assemblies
Low temperature rise enhances safety during operational use
Related links
- Phoenix Contact PT 1 Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- Phoenix Contact PT 2 Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- Phoenix Contact 5 15-Contact Wave Soldering Screw Termination
- Phoenix Contact SMKDS 3 Series PCB Terminal Block 5.08mm Pitch 1-Row, Screw Termination
- Phoenix Contact 5/..-H 9-Contact Wave Soldering Screw Termination
- Phoenix Contact PT Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- Phoenix Contact PT Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- Phoenix Contact PT Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
