Phoenix Contact 5, MKDSN 1 Series PCB Terminal Block, 15-Contact, 5.08mm Pitch, Wave Soldering, 1-Row, Screw Termination
- RS Stock No.:
- 558-187
- Mfr. Part No.:
- 1706753
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
$947.36
(exc. GST)
$1,089.46
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $947.36 | $47.368 |
*price indicative
- RS Stock No.:
- 558-187
- Mfr. Part No.:
- 1706753
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 15 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Wave Soldering | |
| Termination Method | Screw | |
| Series | 5, MKDSN 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 15 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Wave Soldering | ||
Termination Method Screw | ||
Series 5, MKDSN 1 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact printed circuit board terminal block is designed for versatility and reliability in electrical connections. It combines efficient screw connection technology with an extremely compact design, making it ideal for applications requiring space optimisation without sacrificing performance. With a remarkable capacity to accommodate up to 15 connections, this model supports a nominal current of 17.5 A and a rated voltage of 400 V, ensuring it meets the demands of various operational environments. The green housing not only offers visual appeal but also signifies compliance with essential environmental standards, contributing to a more sustainable choice for packaging. The product range stands out due to its robust construction and array of properties, which enhance both functionality and ease of use for technicians and engineers alike.
Compact design suitable for high-density applications
Compatible with both rigid and flexible conductors
Easy installation with wave soldering technique
Dual conductor connection capabilities for increased flexibility
Robust housing made from durable PA material
High-quality, tin-plated contacts for excellent conductivity
Maintenance of low-temperature rise due to superior contact force
Available in a cardboard packaging for environmental consideration
Designed to operate efficiently across a wide temperature range
Complies with international safety and environmental standards
Compatible with both rigid and flexible conductors
Easy installation with wave soldering technique
Dual conductor connection capabilities for increased flexibility
Robust housing made from durable PA material
High-quality, tin-plated contacts for excellent conductivity
Maintenance of low-temperature rise due to superior contact force
Available in a cardboard packaging for environmental consideration
Designed to operate efficiently across a wide temperature range
Complies with international safety and environmental standards
Related links
- Phoenix Contact 5 11-Contact Wave Soldering Screw Termination
- Phoenix Contact 5 17-Contact Wave Soldering Screw Termination
- Phoenix Contact 5 11-Contact Wave Soldering Screw Termination
- Phoenix Contact MKDSN 1 Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- Phoenix Contact PT 1 Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- Phoenix Contact SMKDS 3 Series PCB Terminal Block 5.08mm Pitch 1-Row, Screw Termination
- Phoenix Contact 5 16-Contact Wave Soldering Screw Termination
- Phoenix Contact PT 2 Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
