Phoenix Contact MSTBT Series PCB Connector, 7-Contact, 5.08mm Pitch, Screw, 1-Row, Screw Termination
- RS Stock No.:
- 521-508
- Mfr. Part No.:
- 1805356
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,221.62
(exc. VAT)
$1,404.86
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,221.62 | $24.432 |
*price indicative
- RS Stock No.:
- 521-508
- Mfr. Part No.:
- 1805356
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Screw | |
| Gender | Female | |
| Termination Method | Screw | |
| Series | MSTBT | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Screw | ||
Gender Female | ||
Termination Method Screw | ||
Series MSTBT | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector offers a reliable solution for connecting conductors in various applications. Designed with the renowned COMBICON system, this product ensures exceptional performance and long-lasting reliability. Its compact design and effective screw connection method make installation effortless while supporting a nominal cross-section of 2.5 mm². Suitable for both flexible and solid conductors, this connector is crafted from high-quality materials that comply with stringent RoHS requirements, ensuring a greener choice for your electronic needs. Its sturdy construction, combined with a screw locking mechanism, provides enhanced mechanical stability and safety, making it an ideal selection for professional and industrial environments.
Delivers a nominal current capacity of 12 A for assured performance
Features a compact pitch of 5.08 mm optimising space efficiency
Equipped with a screw flange for added mechanical robustness
Designed to accommodate both solid and flexible conductors for versatile applications
Showcases exceptional contact resistance promoting efficient conductivity
Incorporates a locking mechanism to prevent accidental disconnection
Complies with IEC standards ensuring reliability in various environments
Utilises environmentally friendly materials supporting sustainable practices
Features a compact pitch of 5.08 mm optimising space efficiency
Equipped with a screw flange for added mechanical robustness
Designed to accommodate both solid and flexible conductors for versatile applications
Showcases exceptional contact resistance promoting efficient conductivity
Incorporates a locking mechanism to prevent accidental disconnection
Complies with IEC standards ensuring reliability in various environments
Utilises environmentally friendly materials supporting sustainable practices
Related links
- Phoenix Contact MSTBT Series PCB Connector 5.08mm Pitch 1-Row, Screw Termination
- Phoenix Contact MSTBT Series PCB Connector 5.08mm Pitch 1-Row, Screw Termination
- Phoenix Contact MSTBT Series PCB Connector 5.08mm Pitch 1-Row, Screw Termination
- Phoenix Contact MSTBT Series PCB Connector 5.08mm Pitch 1-Row, Screw Termination
- Phoenix Contact MSTBT Series PCB Connector 5.08mm Pitch 1-Row, Screw Termination
- Phoenix Contact MSTBT Series PCB Connector 5.08mm Pitch 1-Row, Screw Termination
- Phoenix Contact MSTBT Series PCB Connector 5.08mm Pitch Screw Termination
- Phoenix Contact MSTBT 2 Series PCB Connector 5.08mm Pitch 1-Row, Screw Termination
