Phoenix Contact SPTA 5 Series PCB Terminal Block, 9-Contact, 7.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 521-540
- Mfr. Part No.:
- 1819150
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 521-540
- Mfr. Part No.:
- 1819150
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 9 | |
| Pitch | 7.5mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | 60° | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 1kV | |
| Standards/Approvals | VDE, UL 94 V0, IEC 60999-1:1999-11, IEC 60947-7-4:2013-08, IEC 60695-2-10:2000-10, IEC 60664-1:2007-04, IEC 60512-3-1:2002-02, IEC 60068-2-6:2007-12, cULus Recognised | |
| Series | SPTA 5 | |
| Length | 29mm | |
| Width | 69.3mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 9 | ||
Pitch 7.5mm | ||
Current 41A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation 60° | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 1kV | ||
Standards/Approvals VDE, UL 94 V0, IEC 60999-1:1999-11, IEC 60947-7-4:2013-08, IEC 60695-2-10:2000-10, IEC 60664-1:2007-04, IEC 60512-3-1:2002-02, IEC 60068-2-6:2007-12, cULus Recognised | ||
Series SPTA 5 | ||
Length 29mm | ||
Width 69.3mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact printed circuit board terminal block is designed for efficient electrical connections in various applications. With its robust engineering, it provides a reliable solution for managing electrical circuits while ensuring ease of installation. Featuring a push-in spring connection mechanism, this terminal block simplifies wiring processes by eliminating the need for tools, thus saving valuable time. Its compact zig-zag pinning layout allows for multi-row arrangements, enhancing adaptability in tight spaces. The SPTA 5/ range is specifically tailored for high-performance demands, making it ideal for users seeking high current ratings in smaller designs without compromising safety and functionality. This product maintains excellent operational parameters under challenging environmental conditions, ensuring safety and compliance without loss of performance.
Push-in connection allows for quick and secure wiring
Zigzag pinning design enables effective multi-row mounting
Constructed from high-quality materials for durability and reliability
Optimised for performance under a wide range of temperatures
Includes a defined contact force for stable long-term connections
Environmentally compliant with RoHS requirements
Vibration-resistant construction ensures consistent performance
Aiding in reduced assembly time, enhancing productivity
Related links
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
