Phoenix Contact DD31PC Series PCB Connector, 18-Contact, 3.81mm Pitch, Latching, 1-Row, Crimp Termination
- RS Stock No.:
- 521-599
- Mfr. Part No.:
- 1340475
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$222.08
(exc. GST)
$255.39
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $222.08 | $4.442 |
*price indicative
- RS Stock No.:
- 521-599
- Mfr. Part No.:
- 1340475
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 18 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Mounting Type | Latching | |
| Gender | Female | |
| Termination Method | Crimp | |
| Series | DD31PC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 18 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Mounting Type Latching | ||
Gender Female | ||
Termination Method Crimp | ||
Series DD31PC | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB connector is designed to facilitate efficient and reliable connections in compact spaces. Engineered with a colour-coded black housing, this connector combines high performance with ease of use, making it an ideal choice for industrial applications where both durability and functionality are paramount. Its crimp connection method and snap-in locking mechanism ensure a secure fit, preventing accidental disconnections while also accommodating a variety of conductor sizes. The product ranges innovative design supports a nominal current of 8 A and is rated for 160 V, providing flexibility for various project needs. With a pitch of 3.81 mm and 18 positions available, this connector accommodates high-density wiring configurations, making it suitable for modern electronic assemblies.
Intuitive locking mechanism enhances user confidence during installation
Compact design optimises space usage in crowded setups
Robust construction withstands environmental challenges
Supports automatic crimping tools for streamlined processes
Versatile conductor cross-section range aids in various applications
Complies with international standards ensuring global use
Lightweight build supports ease of handling and installation
Compact design optimises space usage in crowded setups
Robust construction withstands environmental challenges
Supports automatic crimping tools for streamlined processes
Versatile conductor cross-section range aids in various applications
Complies with international standards ensuring global use
Lightweight build supports ease of handling and installation
Related links
- Phoenix Contact DD31PC Series PCB Connector 3.81mm Pitch 2-Row, Crimp Termination
- Phoenix Contact DD31PC Series PCB Connector 3.81mm Pitch 1-Row, Crimp Termination
- Phoenix Contact DD31PC Series PCB Connector 3.81mm Pitch 1-Row, Crimp Termination
- Phoenix Contact DD31PC Series PCB Connector 3.81mm Pitch 2-Row, Crimp Termination
- Phoenix Contact DD31PC Series PCB Connector 3.81mm Pitch 2-Row, Crimp Termination
- Phoenix Contact DD31PC Series PCB Connector 3.81mm Pitch 2-Row, Crimp Termination
- Phoenix Contact DD31PC 2 Series PCB Connector 3.81mm Pitch 2-Row, Crimp Termination
- Phoenix Contact DD31PC 2 Series PCB Connector 3.81mm Pitch 2-Row, Crimp Termination
