Phoenix Contact DD31PC Series PCB Connector, 14-Contact, 3.81mm Pitch, Latching, 2-Row, Crimp Termination
- RS Stock No.:
- 492-861
- Mfr. Part No.:
- 1340472
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$178.54
(exc. GST)
$205.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $178.54 | $3.571 |
*price indicative
- RS Stock No.:
- 492-861
- Mfr. Part No.:
- 1340472
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 14 | |
| Pitch | 3.81mm | |
| Number of Rows | 2 | |
| Mounting Type | Latching | |
| Gender | Female | |
| Termination Method | Crimp | |
| Series | DD31PC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 14 | ||
Pitch 3.81mm | ||
Number of Rows 2 | ||
Mounting Type Latching | ||
Gender Female | ||
Termination Method Crimp | ||
Series DD31PC | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB connector is engineered to provide efficient connections for crimped conductors, ideal for applications with limited space. With a compact design, it enables high packing densities, facilitating effective use in crowded layouts. Featuring a robust snap-in locking mechanism, this connector ensures secure connections while simplifying assembly and maintenance. Its versatile specifications, including a rated voltage of 160 V and a nominal current of 8 A, make it suitable for various electronic applications, ensuring reliable performance. The innovative design accommodates a range of conductor sizes, optimising flexibility for different usage scenarios. Designed with quality in mind, this product complies with rigorous international standards, ensuring durability and efficiency in functionality.
Cost-effective for high-volume applications
Compact design maximises space efficiency
Snap-in locking prevents accidental disconnections
Compatible with a variety of crimp contacts for versatile usage
Available in an easy-to-handle packed cardboard packaging
Tested for durability under adverse conditions to ensure long-term reliability
Manufactured with high-quality materials for enhanced performance
Compact design maximises space efficiency
Snap-in locking prevents accidental disconnections
Compatible with a variety of crimp contacts for versatile usage
Available in an easy-to-handle packed cardboard packaging
Tested for durability under adverse conditions to ensure long-term reliability
Manufactured with high-quality materials for enhanced performance
Related links
- Phoenix Contact DD31PC Series PCB Connector 3.81mm Pitch 2-Row, Crimp Termination
- Phoenix Contact DD31PC Series PCB Connector 3.81mm Pitch 2-Row, Crimp Termination
- Phoenix Contact DD31PC Series PCB Connector 3.81mm Pitch 2-Row, Crimp Termination
- Phoenix Contact DD31PC Series PCB Connector 3.81mm Pitch 1-Row, Crimp Termination
- Phoenix Contact DD31PC Series PCB Connector 3.81mm Pitch 1-Row, Crimp Termination
- Phoenix Contact DD31PC Series PCB Connector 3.81mm Pitch 1-Row, Crimp Termination
- Phoenix Contact DD31PC 2 Series PCB Connector 3.81mm Pitch 2-Row, Crimp Termination
- Phoenix Contact DD31PC 2 Series PCB Connector 3.81mm Pitch 2-Row, Crimp Termination
