Phoenix Contact MKDSP Series PCB Terminal Block, 5-Contact, 15mm Pitch, Wave Soldering, 1-Row, Screw-In Termination
- RS Stock No.:
- 521-698
- Mfr. Part No.:
- 1932614
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$3,205.85
(exc. GST)
$3,686.73
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $3,205.85 | $320.585 |
*price indicative
- RS Stock No.:
- 521-698
- Mfr. Part No.:
- 1932614
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Pitch | 15mm | |
| Number of Rows | 1 | |
| Mounting Type | Wave Soldering | |
| Gender | Female | |
| Termination Method | Screw-In | |
| Series | MKDSP | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Pitch 15mm | ||
Number of Rows 1 | ||
Mounting Type Wave Soldering | ||
Gender Female | ||
Termination Method Screw-In | ||
Series MKDSP | ||
- COO (Country of Origin):
- SK
The Phoenix Contact printed circuit board terminal is designed to offer high performance and reliability in various electrical applications. Serving as an integral part of the MKDSP 25 series, it features a user-friendly screw connection mechanism that ensures ease of installation and maintenance. Constructed with a robust Cu alloy and a tin-plated surface, this terminal block guarantees low thermal rise while accommodating a nominal current of up to 125 A and a rated voltage of 1000 V. Its compact design, with a 15 mm pitch, allows for efficient space management on PCBs, making it ideal for modern circuit designs. Enhanced by integrated testing options and protective guides, this product ensures not only effective connectivity but also safety in operation, enhancing overall operational efficiency.
Offers a reliable screw connection method suitable for various conductor types
Allows for the connection of two conductors of the same or different cross-sections
Designed with an integrated test option for quick and efficient system checks
Ensures durability through compliance with RoHS and WEEE regulations
Features a green PA housing that complements aesthetics while providing structural integrity
Designed for wave soldering, making installation straightforward in automated processes
Boasts a linear pin layout that facilitates effective use in dense configurations
Supports a wide range of conductor cross-sections, enhancing versatility in applications
Allows for the connection of two conductors of the same or different cross-sections
Designed with an integrated test option for quick and efficient system checks
Ensures durability through compliance with RoHS and WEEE regulations
Features a green PA housing that complements aesthetics while providing structural integrity
Designed for wave soldering, making installation straightforward in automated processes
Boasts a linear pin layout that facilitates effective use in dense configurations
Supports a wide range of conductor cross-sections, enhancing versatility in applications
Related links
- Phoenix Contact MKDSP Series PCB Terminal Block 15mm Pitch 1-Row Screw
- Phoenix Contact MKDSP Series PCB Terminal Block 15mm Pitch 1-Row, Screw-In Termination
- Phoenix Contact MKDSP Series PCB Terminal Block 15mm Pitch 1-Row, Screw-In Termination
- Phoenix Contact MKDSP Series PCB Terminal Block 15mm Pitch 1-Row, Screw-In Termination
- Phoenix Contact MKDSP Series PCB Terminal Block 15mm Pitch 1-Row, Screw-In Termination
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5mm Pitch 1-Row, Screw-In Termination
- Phoenix Contact MKDSP 25 Series PCB Terminal Block 15mm Pitch 1-Row, Screw Termination
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5mm Pitch 1-Row, Screw-In Termination
