Phoenix Contact TW Series Panel Feed Through Terminal Plug, 1-Contact, 20mm Pitch, Tool-less Cable Mounting, 1-Row,
- RS Stock No.:
- 521-955
- Mfr. Part No.:
- 1708744
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$2,256.39
(exc. GST)
$2,594.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,256.39 | $225.639 |
*price indicative
- RS Stock No.:
- 521-955
- Mfr. Part No.:
- 1708744
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 1 | |
| Pitch | 20mm | |
| Number of Rows | 1 | |
| Mounting Type | Tool-less Cable Mounting | |
| Gender | Male | |
| Termination Method | Cage Clamp | |
| Series | TW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Pitch 20mm | ||
Number of Rows 1 | ||
Mounting Type Tool-less Cable Mounting | ||
Gender Male | ||
Termination Method Cage Clamp | ||
Series TW | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Panel feed-through terminal block revolutionises electrical connections with its efficient T-LOX knee lever connection system. Designed for professional applications, it handles heavy loads with ease, making it an ideal choice for those requiring reliable performance in demanding environments. The terminal block features a compact design that allows for convenient installation while ensuring a stable and secure connection. With a robust construction and modern engineering, this product promises durability and longevity in various applications. The combination of high load current capacity and versatile cross-section compatibility positions it as a go-to solution for professionals seeking efficiency and effectiveness in their electrical installations.
Tested for vibration resistance, ensuring consistent performance
Customised packaging supports informed inventory management
Flammability rated according to UL 94 V0 for increased safety
Thermal and electrical tests validate superior conductivity and reliability
Compliant with EU REACH and RoHS standards for hazardous substances
Customised packaging supports informed inventory management
Flammability rated according to UL 94 V0 for increased safety
Thermal and electrical tests validate superior conductivity and reliability
Compliant with EU REACH and RoHS standards for hazardous substances
Related links
- Phoenix Contact TW Series Panel Feed Through Terminal Plug 20mm Pitch 1-Row,
- Phoenix Contact TW Series Panel Feed Through Terminal Plug 26mm Pitch 1-Row,
- Phoenix Contact TW Series Panel Feed Through Terminal Plug 26mm Pitch 1-Row,
- Phoenix Contact TW Series Panel Feed Through Terminal Plug 20mm Pitch 1-Row, Screw Termination
- Phoenix Contact TW Series Panel Feed Through Terminal Plug 26mm Pitch 1-Row, Feed Through
- Phoenix Contact TW Series Panel Feed Through Terminal Plug 26mm Pitch Feed Through Termination
- Phoenix Contact UW Series Panel Feed Through Terminal Plug 25mm Pitch 1-Row,
- Phoenix Contact UWV Series Panel Feed Through Terminal Plug 25mm Pitch 1-Row,
